Huber+Suhner Mechanical Torque Wrench, 1 Nm, 106mm Overall
- RS庫存編號:
- 261-0263
- Distrelec 貨號:
- 303-16-630
- 製造零件編號:
- 22544820
- 製造商:
- Huber+Suhner
可享批量折扣
小計(1 件)*
HK$5,321.70
库存信息目前无法访问 - 请稍候查看
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$5,321.70 |
| 5 - 9 | HK$4,960.90 |
| 10 + | HK$4,812.10 |
* 參考價格
- RS庫存編號:
- 261-0263
- Distrelec 貨號:
- 303-16-630
- 製造零件編號:
- 22544820
- 製造商:
- Huber+Suhner
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Huber+Suhner | |
| Product Type | Mechanical Torque Wrench | |
| Sub Type | Torque Wrench | |
| Torque Range | 1 Nm | |
| Overall Length | 106mm | |
| Finish | Black | |
| Material | Metal | |
| Standards/Approvals | ISO 9001, ISO 14001, 2002/95/EC (RoHS) | |
| 選取全部 | ||
|---|---|---|
品牌 Huber+Suhner | ||
Product Type Mechanical Torque Wrench | ||
Sub Type Torque Wrench | ||
Torque Range 1 Nm | ||
Overall Length 106mm | ||
Finish Black | ||
Material Metal | ||
Standards/Approvals ISO 9001, ISO 14001, 2002/95/EC (RoHS) | ||
The Huber & Suhner standard style torque wrench tools for SMA connectors provide quality performance for the cable assemblies in a minimum of time. The width across flats of the wrench is 8 mm.
Torque up to 1.0 Nm
Total weight up to 235 g
相关链接
- Huber+Suhner Mechanical Torque Wrench 115mm Overall
- Huber+Suhner Mechanical Torque Wrench 115mm Overall
- Huber+Suhner Mechanical Torque Wrench 105mm Overall
- Huber+Suhner Mechanical Torque Wrench 120mm Overall
- Huber+Suhner Mechanical Torque Wrench 115mm Overall
- Huber+Suhner Mechanical Torque Wrench 114mm Overall
- Huber+Suhner Mechanical Torque Wrench 117mm Overall
- SAM Mechanical Torque Wrench 1/2 in Drive, 552mm Overall