小計(1 件)*
HK$280.80
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年7月20日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$280.80 |
* 參考價格
- RS庫存編號:
- 270-3172
- 製造零件編號:
- 105-B-15
- 製造商:
- SAM
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SAM | |
| Product Type | Flare Nut Spanner | |
| Wrench Type | Hexagon Socket | |
| Overall Length | 175mm | |
| Finish | Chrome Plated Satin | |
| Standards/Approvals | LRQA, NF ISO 691 | |
| 選取全部 | ||
|---|---|---|
品牌 SAM | ||
Product Type Flare Nut Spanner | ||
Wrench Type Hexagon Socket | ||
Overall Length 175mm | ||
Finish Chrome Plated Satin | ||
Standards/Approvals LRQA, NF ISO 691 | ||
豁免
- COO (Country of Origin):
- TW
The SAM Hinged flare nut wrench has chrome plate satin finish. The product is 180 degree articulated and head offset by 30 degree with length of 175 mm.
Weight 120 gram
相关链接
- SAM Hexagon Socket, 175 mm Overall
- SAM Hexagon Socket, 190 mm Overall
- SAM Offset Ring Spanner 6 x 7 mm, 175 mm Overall
- SAM Screwdriver Bit 175 mm Overall
- SAM Hexagon Socket Wrench 163 mm Overall
- SAM 3/8 in Drive 12 mm Hexagon Socket Square, 12mm Overall Length
- SAM 3/8 in Drive 11 mm Hexagon Socket Square, 11mm Overall Length
- SAM 3/8 in Drive 8 mm Hexagon Socket Square, 8mm Overall Length