- RS庫存編號:
- 261-7513
- 製造零件編號:
- AC3M
- 製造商:
- Amphenol Audio
444 現貨庫存,可於3工作日發貨。
單價 个
HK$33.54
單位 | Per unit |
1 - 9 | HK$33.54 |
10 - 24 | HK$32.15 |
25 - 49 | HK$31.10 |
50 + | HK$29.48 |
- RS庫存編號:
- 261-7513
- 製造零件編號:
- AC3M
- 製造商:
- Amphenol Audio
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The Amphenol Audio AC series XLR cable connectors feature the unique Australian design and patented jaws cable retention system. These connectors can be quickly and easily assembled without screws, by hand or portable termination tool.
Compatible with all other XLR brands
Stamped contacts
Complies with IEC268-12 and AES 14-1992 standards
Stamped contacts
Complies with IEC268-12 and AES 14-1992 standards
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Connector Type | XLR |
Number of Contacts | 3 |
Gender | Male |
Mounting Type | Cable Mount |
Body Orientation | Straight |
IP Rating | IP40 |
Colour | Black |
Contact Plating | Silver |
Current Rating | 15A |
Voltage Rating | 133 V |