- RS庫存編號:
- 261-7556
- 製造零件編號:
- AC4MBJ
- 製造商:
- Amphenol Audio
當前暫無庫存,可於2024/8/20發貨,3 工作日送達。
已增加
單價 个 (以毎盒:25)
HK$34.048
單位 | Per unit | Per Box* |
25 - 25 | HK$34.048 | HK$851.20 |
50 - 75 | HK$32.287 | HK$807.175 |
100 - 225 | HK$30.82 | HK$770.50 |
250 - 475 | HK$30.204 | HK$755.10 |
500 + | HK$29.60 | HK$740.00 |
* 參考價格 |
- RS庫存編號:
- 261-7556
- 製造零件編號:
- AC4MBJ
- 製造商:
- Amphenol Audio
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The Amphenol Audio AC series XLR cable connectors feature the unique Australian design and patented jaws cable retention system. These connectors can be quickly and easily assembled without screws, by hand or portable termination tool.
Compatible with all other XLR brands
Machined contacts
Complies with IEC268-12 and AES 14-1992 standards
Machined contacts
Complies with IEC268-12 and AES 14-1992 standards
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Number of Contacts | 4 |
Connector Type | XLR |
Gender | Male |
Mounting Type | Cable Mount |
Body Orientation | Straight |
Colour | Black |
IP Rating | IP40 |
Contact Plating | Silver |
Current Rating | 10A |
Voltage Rating | 133 V |