- RS庫存編號:
- 261-7916
- 製造零件編號:
- AX4MB-AU
- 製造商:
- Amphenol Audio
- RS庫存編號:
- 261-7916
- 製造零件編號:
- AX4MB-AU
- 製造商:
- Amphenol Audio
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The Amphenol Audio AX series XLR cable connectors introduces an exciting contemporary look and feel to the professional audio interconnect market. They are designed to complement modern audio architecture and truly fit within their environment. It also has one piece ground or latch spring design, incorporating twin wipe contacts for a direct connection path from mating shell to ground providing enhanced connection and EMI performance.
Ergonomic sleeve design for improved grip
Unique Australian designed shell and housing
Oversized ergonomic latch for quick and easy mating
Over molded boot with flex bend relief for improved aesthetics, cable protection and boot retention
Unique Australian designed shell and housing
Oversized ergonomic latch for quick and easy mating
Over molded boot with flex bend relief for improved aesthetics, cable protection and boot retention
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Connector Type | XLR |
Number of Contacts | 4 |
Gender | Male |
Mounting Type | Cable Mount |
Body Orientation | Straight |
IP Rating | IP40 |
Colour | Black |
Contact Plating | Gold |
Current Rating | 10A |
Voltage Rating | 133 V |