Discrete Semiconductors
Zener Diodes
Nexperia Dual, 12V Zener Diode, Common Anode 5% 425 mW SMT 3-Pin SOT-663
RS庫存編號:
508-153
製造零件編號:
BZB984-C12,115
製造商:
Nexperia
此圖片僅供參考,請參閲產品詳細資訊及規格
查看所有Zener Diodes
200 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个(每托盘 20 )
HK$2.015
單位
每單位
每包*
20 +
HK$2.015
HK$40.30
* 參考價格
RS庫存編號:
508-153
製造零件編號:
BZB984-C12,115
製造商:
Nexperia
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
BZB984 series Voltage regulator double diodes Data Sheet
相容
符合聲明
Zener Diodes 425mW, BZB984 Series, Nexperia
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, Nexperia
Attribute
Value
Diode Configuration
Common Anode
Nominal Zener Voltage
12V
Number of Elements per Chip
2
Mounting Type
Surface Mount
Maximum Power Dissipation
425 mW
Package Type
SOT-663
Zener Type
Voltage Regulator
Zener Voltage Tolerance
5%
Pin Count
3
Test Current
5mA
Maximum Zener Impedance
25Ω
Maximum Reverse Leakage Current
100nA
Dimensions
1.7 x 1.3 x 0.6mm
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
Typical Voltage Temperature Coefficient
7.9mV/°C