Nexperia, 10V Zener Diode 5% 300 mW SMT 2-Pin UMD
- RS庫存編號:
- 508-371
- 製造零件編號:
- BZX384-C10,115
- 製造商:
- Nexperia
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
小計(1 包,共 200 件)*
HK$56.20
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 18,000 件從 2026年7月29日 起裝運發貨
- 加上 6,000 件從 2026年8月05日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 200 - 600 | HK$0.281 | HK$56.20 |
| 800 - 1400 | HK$0.274 | HK$54.80 |
| 1600 + | HK$0.27 | HK$54.00 |
* 參考價格
- RS庫存編號:
- 508-371
- 製造零件編號:
- BZX384-C10,115
- 製造商:
- Nexperia
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Nexperia | |
| Nominal Zener Voltage | 10V | |
| Diode Configuration | Single | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation | 300 mW | |
| Package Type | UMD | |
| Zener Type | Voltage Regulator | |
| Zener Voltage Tolerance | 5% | |
| Pin Count | 2 | |
| Test Current | 5mA | |
| Maximum Zener Impedance | 20Ω | |
| Maximum Reverse Leakage Current | 200nA | |
| Dimensions | 1.8 x 1.35 x 1.05mm | |
| Minimum Operating Temperature | -65 °C | |
| Typical Voltage Temperature Coefficient | 6.4mV/°C | |
| Maximum Operating Temperature | +150 °C | |
| 選取全部 | ||
|---|---|---|
品牌 Nexperia | ||
Nominal Zener Voltage 10V | ||
Diode Configuration Single | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 300 mW | ||
Package Type UMD | ||
Zener Type Voltage Regulator | ||
Zener Voltage Tolerance 5% | ||
Pin Count 2 | ||
Test Current 5mA | ||
Maximum Zener Impedance 20Ω | ||
Maximum Reverse Leakage Current 200nA | ||
Dimensions 1.8 x 1.35 x 1.05mm | ||
Minimum Operating Temperature -65 °C | ||
Typical Voltage Temperature Coefficient 6.4mV/°C | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- CN
Zener Diodes 300mW, BZX384 Series, Nexperia
Zener Voltage Tolerance of 2% (BZX384-B) and approx. 5% (BZX384-C)
Surface Mount case: SOD-323 (SC-76)
Surface Mount case: SOD-323 (SC-76)
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Zener Diodes, Nexperia
相关链接
- Nexperia, 10V Zener Diode 5% 300 mW SMT 2-Pin UMD
- Nexperia, 3.9V Zener Diode 5% 300 mW SMT 2-Pin UMD
- Nexperia, 8.2V Zener Diode 5% 300 mW SMT 2-Pin UMD
- Nexperia, 2.7V Zener Diode 5% 300 mW SMT 2-Pin UMD
- Nexperia, 3V Zener Diode 5% 300 mW SMT 2-Pin UMD
- Nexperia, 5.6V Zener Diode 5% 300 mW SMT 2-Pin UMD
- Nexperia, 75V Zener Diode 5% 300 mW SMT 2-Pin UMD
- Nexperia, 16V Zener Diode 5% 300 mW SMT 2-Pin UMD