- RS庫存編號:
- 123-1404
- 製造零件編號:
- Z1SMA18 TRTB
- 製造商:
- Fagor Electronica
2200 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 100 )
HK$1.037
單位 | Per unit | Per Pack* |
100 - 1800 | HK$1.037 | HK$103.70 |
1900 - 3700 | HK$1.011 | HK$101.10 |
3800 + | HK$0.996 | HK$99.60 |
* 參考價格 |
- RS庫存編號:
- 123-1404
- 製造零件編號:
- Z1SMA18 TRTB
- 製造商:
- Fagor Electronica
法例與合規
- COO (Country of Origin):
- TH
產品詳細資訊
Zener Diodes 1.3W SMT, Fagor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, Fagor
規格
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 18V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 3.25 W |
Package Type | DO-214AC (SMA) |
Zener Voltage Tolerance | ±5% |
Pin Count | 2 |
Test Current | 25mA |
Maximum Zener Impedance | 15Ω |
Maximum Reverse Leakage Current | 1µA |
Dimensions | 5.1 x 2.6 x 2mm |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +150 °C |
Forward Current | 0.5A |
Forward Voltage | 1V |
Typical Voltage Temperature Coefficient | +0.085%/°C |