- RS庫存編號:
- 123-1414
- 製造零件編號:
- Z2SMB13 TRTB
- 製造商:
- Fagor Electronica
6000 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 100 )
HK$2.014
單位 | Per unit | Per Pack* |
100 - 700 | HK$2.014 | HK$201.40 |
800 - 1500 | HK$1.964 | HK$196.40 |
1600 + | HK$1.934 | HK$193.40 |
* 參考價格 |
- RS庫存編號:
- 123-1414
- 製造零件編號:
- Z2SMB13 TRTB
- 製造商:
- Fagor Electronica
法例與合規
- COO (Country of Origin):
- TH
產品詳細資訊
Zener Diodes 3W SMT, Fagor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, Fagor
規格
Attribute | Value |
---|---|
Nominal Zener Voltage | 13V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 3 W |
Package Type | DO-214AA (SMB) |
Zener Voltage Tolerance | ±5% |
Pin Count | 2 |
Test Current | 50mA |
Maximum Zener Impedance | 10Ω |
Maximum Reverse Leakage Current | 1µA |
Dimensions | 5.1 x 3.5 x 2mm |
Forward Voltage | 1.1V |
Minimum Operating Temperature | -65 °C |
Forward Current | 1A |
Maximum Operating Temperature | +150 °C |
Typical Voltage Temperature Coefficient | +0.075%/°C |