- RS庫存編號:
- 123-1422
- 製造零件編號:
- BZD27C120W TRTB
- 製造商:
- Fagor Electronica
8020 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 10 )
HK$0.889
單位 | Per unit | Per Pack* |
10 - 2490 | HK$0.889 | HK$8.89 |
2500 - 4990 | HK$0.866 | HK$8.66 |
5000 + | HK$0.852 | HK$8.52 |
* 參考價格 |
- RS庫存編號:
- 123-1422
- 製造零件編號:
- BZD27C120W TRTB
- 製造商:
- Fagor Electronica
法例與合規
- COO (Country of Origin):
- TH
產品詳細資訊
Zener Diodes 1W SMT, Fagor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, Fagor
規格
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 120V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 1 W |
Package Type | SOD123W |
Zener Voltage Tolerance | 0.06 |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 300Ω |
Maximum Reverse Leakage Current | 1µA |
Dimensions | 2.8 x 1.9 x 0.93mm |
Minimum Operating Temperature | -65 °C |
Forward Current | 0.2A |
Forward Voltage | 1.2V |
Typical Voltage Temperature Coefficient | 0.13%/°C |
Maximum Operating Temperature | +150 °C |