Vishay, 18V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- RS庫存編號:
- 145-1919
- 製造零件編號:
- TZMC18-GS08
- 製造商:
- Vishay
11750 現貨庫存,可於3工作日發貨。
單價 个(每带 2500 )
HK$0.257
單位 | 每單位 | 每卷* |
---|---|---|
2500 - 2500 | HK$0.257 | HK$642.50 |
5000 - 7500 | HK$0.25 | HK$625.00 |
10000 + | HK$0.242 | HK$605.00 |
* 參考價格
- RS庫存編號:
- 145-1919
- 製造零件編號:
- TZMC18-GS08
- 製造商:
- Vishay
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Zener Diodes 500mW, TZM Series, Vishay Semiconductor
Surface Mounting (SMT) Zener Diodes rated at 500mW from Vishay covering a range of breakdown voltages from 3.3 to 75V
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, Vishay Semiconductor
規格
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 18V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 500 mW |
Package Type | MiniMELF |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 170Ω |
Maximum Reverse Leakage Current | 2µA |
Dimensions | 1.6 (Dia.) x 3.7mm |
Maximum Operating Temperature | +175 °C |
Typical Voltage Temperature Coefficient | 0.03 %/°C, 0.11%/°C |