- RS庫存編號:
- 145-4102
- 製造零件編號:
- MMSZ18T1G
- 製造商:
- onsemi
24000 現貨庫存,可於3工作日發貨。
已增加
單價 个(每带 3000 )
HK$0.25
單位 | Per unit | Per Reel* |
3000 - 3000 | HK$0.25 | HK$750.00 |
6000 - 9000 | HK$0.242 | HK$726.00 |
12000 + | HK$0.235 | HK$705.00 |
* 參考價格 |
- RS庫存編號:
- 145-4102
- 製造零件編號:
- MMSZ18T1G
- 製造商:
- onsemi
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Zener Diodes 500mW, MMSZxxxT1G / SZMMSZxxxT1G Series, ON Semiconductor
Surface Mount case: SOD-123
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, ON Semiconductor
規格
Attribute | Value |
---|---|
Nominal Zener Voltage | 18V |
Diode Configuration | Single |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 500 mW |
Package Type | SOD-123 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 45Ω |
Maximum Reverse Leakage Current | 50nA |
Dimensions | 2.69 x 1.6 x 1.12mm |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +150 °C |