Nexperia, 6.2V Zener Diode 2% 400 mW SMT 2-Pin SOD-323

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣

小計(1 卷,共 3000 件)*

HK$576.00

(不含稅)

HK$576.00

(含稅)

Add to Basket
選擇或輸入數量
有库存
  • 15,000 件将从其他地点发货
  • 另外 3,000 件在 2026年4月29日 发货
**需要更多产品?**输入您需要的数量,点击“查看送货日期”,查看库存和送货信息。
單位
每單位
每卷*
3000 - 12000HK$0.192HK$576.00
15000 +HK$0.173HK$519.00

* 參考價格

RS庫存編號:
146-0354
製造零件編號:
PDZ6.2B,115
製造商:
Nexperia
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Nexperia

Nominal Zener Voltage

6.2V

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

400 mW

Package Type

SOD-323

Zener Type

Voltage Regulator

Zener Voltage Tolerance

2%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

50Ω

Maximum Reverse Leakage Current

500nA

Dimensions

1.8 x 1.35 x 1.05mm

Minimum Operating Temperature

-65 °C

Typical Voltage Temperature Coefficient

2.7mV/°C

Maximum Operating Temperature

+150 °C

COO (Country of Origin):
CN

Zener Diodes 400mW, PDZ-B Series, Nexperia


Low-power general purpose voltage regulator diodes in a small plastic SMD SOD-323 (SC-76) package.

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



Zener Diodes, Nexperia

相关链接