Voltage regulator diodes, Low-power voltage regulator diodes encapsulated in a very small SOD323 (SC-76) plastic SMD package. The diodes are available in the normalized E24 +-2pct (BZX384-B) and approx. +-5pct (BZX384-C) tolerance range. The series consists of 37 types with nominal working voltages from 2.4 to 75 V.
Total power dissipation: max. 300 mW Two tolerance series: +-2pct and approx. +-5pct Working voltage range: nominal 2.4 to 75 V (E24 range) Non-repetitive peak reverse power dissipation: max. 40 W. AEC-Q101 qualified
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.