Discrete Semiconductors
Zener Diodes
Nexperia, 3.3V Zener Diode 2% 300 mW SMT 2-Pin SOD-523
RS庫存編號:
165-8728
製造零件編號:
BZX585-B3V3
製造商:
Nexperia
此圖片僅供參考,請參閲產品詳細資訊及規格
查看所有Zener Diodes
4100 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个(每带 3000 )
HK$0.653
單位
每單位
每卷*
3000 - 12000
HK$0.653
HK$1,959.00
15000 +
HK$0.588
HK$1,764.00
* 參考價格
RS庫存編號:
165-8728
製造零件編號:
BZX585-B3V3
製造商:
Nexperia
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Voltage Regulator Diode Datasheet
ESD Control Selection Guide V1
相容
符合聲明
COO (Country of Origin):
CN
Zener Diodes 300mW, BZX585 Series, Nexperia
Zener Voltage Tolerance of 2% (BZX585-B) and 5% (BZX585-C)
Surface Mount case: SOD-523
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, Nexperia
Attribute
Value
Diode Configuration
Single
Nominal Zener Voltage
3.3V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
300 mW
Package Type
SOD-523
Zener Type
Voltage Regulator
Zener Voltage Tolerance
2%
Pin Count
2
Test Current
5mA
Maximum Zener Impedance
95Ω
Maximum Reverse Leakage Current
5µA
Dimensions
1.25 x 0.85 x 0.65mm
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
Typical Voltage Temperature Coefficient
-1.8mV/K