Discrete Semiconductors
Zener Diodes
Nexperia, 3.4V Zener Diode 2% 400 mW SMT 2-Pin SOD-323
RS庫存編號:
166-0572
製造零件編號:
PDZ3.3B,115
製造商:
Nexperia
此圖片僅供參考,請參閲產品詳細資訊及規格
查看所有Zener Diodes
24500 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个(每带 3000 )
HK$0.157
單位
每單位
每卷*
3000 - 12000
HK$0.157
HK$471.00
15000 +
HK$0.141
HK$423.00
* 參考價格
RS庫存編號:
166-0572
製造零件編號:
PDZ3.3B,115
製造商:
Nexperia
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
PDZ-B series Voltage regulator diodes Data Sheet
ESD Control Selection Guide V1
相容
符合聲明
COO (Country of Origin):
CN
Zener Diodes 400mW, PDZ-B Series, Nexperia
Low-power general purpose voltage regulator diodes in a small plastic SMD SOD-323 (SC-76) package.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, Nexperia
Attribute
Value
Nominal Zener Voltage
3.4V
Diode Configuration
Single
Mounting Type
Surface Mount
Number of Elements per Chip
1
Maximum Power Dissipation
400 mW
Package Type
SOD-323
Zener Type
Voltage Regulator
Zener Voltage Tolerance
2%
Pin Count
2
Test Current
5mA
Maximum Zener Impedance
95Ω
Maximum Reverse Leakage Current
5µA
Dimensions
1.8 x 1.35 x 1.05mm
Typical Voltage Temperature Coefficient
-2.4mV/°C
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C