Discrete Semiconductors
Zener Diodes
Nexperia, 10V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41
RS庫存編號:
166-1240
製造零件編號:
BZV85-C10,113
製造商:
Nexperia
此圖片僅供參考,請參閲產品詳細資訊及規格
查看所有Zener Diodes
500 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个(每带 5000 )
HK$0.412
單位
每單位
每卷*
5000 - 5000
HK$0.412
HK$2,060.00
10000 - 15000
HK$0.40
HK$2,000.00
20000 +
HK$0.388
HK$1,940.00
* 參考價格
RS庫存編號:
166-1240
製造零件編號:
BZV85-C10,113
製造商:
Nexperia
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Voltage Regulator Diode Datasheet
ESD Control Selection Guide V1
相容
符合聲明
Zener Diodes 1.3W, BZV85 Series, Nexperia
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, Nexperia
Attribute
Value
Diode Configuration
Single
Nominal Zener Voltage
10V
Number of Elements per Chip
1
Mounting Type
Through Hole
Maximum Power Dissipation
1.3 W
Package Type
DO-41
Zener Type
Voltage Regulator
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
25mA
Maximum Zener Impedance
8Ω
Maximum Reverse Leakage Current
200nA
Dimensions
4.8 x 2.6 x 2.6mm
Typical Voltage Temperature Coefficient
6.6mV/°C
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+200 °C