- RS庫存編號:
- 166-1315
- 製造零件編號:
- BZX84-C6V8,215
- 製造商:
- Nexperia
6000 現貨庫存,可於3工作日發貨。
已增加
單價 个(每带 3000 )
HK$0.203
單位 | Per unit | Per Reel* |
3000 - 3000 | HK$0.203 | HK$609.00 |
6000 - 27000 | HK$0.197 | HK$591.00 |
30000 + | HK$0.177 | HK$531.00 |
* 參考價格 |
- RS庫存編號:
- 166-1315
- 製造零件編號:
- BZX84-C6V8,215
- 製造商:
- Nexperia
法例與合規
產品詳細資訊
Zener Diodes 250mW, BZX84 Series
Low-power voltage regulator diodes in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package. The diodes are available in the normalized E24 ±1 % (BZX84-A), ±2 % (BZX84-B) and approximately ±5 % (BZX84-C) tolerance range. The series includes 37 breakdown voltages with nominal working voltages from 2.4Vto75 V.
Total power dissipation: ≤ 250 mW
Three tolerance series: ±1%, ±2% and approximately ±5%
Working voltage range: nominal 2.4 V to 75 V (E24 range)
Non-repetitive peak reverse power dissipation: ≤ 40 W
Target applications
General regulation functions
Three tolerance series: ±1%, ±2% and approximately ±5%
Working voltage range: nominal 2.4 V to 75 V (E24 range)
Non-repetitive peak reverse power dissipation: ≤ 40 W
Target applications
General regulation functions
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, Nexperia
規格
Attribute | Value |
---|---|
Nominal Zener Voltage | 6.8V |
Diode Configuration | Single |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 250 mW |
Package Type | SOT-23 (TO-236AB) |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 3 |
Test Current | 5mA |
Maximum Zener Impedance | 15Ω |
Maximum Reverse Leakage Current | 2µA |
Dimensions | 3 x 1.4 x 1mm |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -65 °C |
Typical Voltage Temperature Coefficient | 3mV/°C |