Discrete Semiconductors
Zener Diodes
Nexperia, 33V Zener Diode 5% 300 mW SMT 2-Pin UMD
RS庫存編號:
166-1332
製造零件編號:
BZX384-C33,115
製造商:
Nexperia
此圖片僅供參考,請參閲產品詳細資訊及規格
查看所有Zener Diodes
1700 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个(每带 3000 )
HK$0.173
單位
每單位
每卷*
3000 - 12000
HK$0.173
HK$519.00
15000 +
HK$0.156
HK$468.00
* 參考價格
RS庫存編號:
166-1332
製造零件編號:
BZX384-C33,115
製造商:
Nexperia
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
ESD Control Selection Guide V1
BZX384 Series AEC-Q101 Voltage Regulator Diodes Datasheet
相容
符合聲明
Zener Diodes 300mW, BZX384 Series, Nexperia
Zener Voltage Tolerance of 2% (BZX384-B) and approx. 5% (BZX384-C)
Surface Mount case: SOD-323 (SC-76)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, Nexperia
Attribute
Value
Diode Configuration
Single
Nominal Zener Voltage
33V
Mounting Type
Surface Mount
Number of Elements per Chip
1
Maximum Power Dissipation
300 mW
Package Type
UMD
Zener Type
Voltage Regulator
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
2mA
Maximum Zener Impedance
80Ω
Maximum Reverse Leakage Current
50nA
Dimensions
1.8 x 1.35 x 1.05mm
Minimum Operating Temperature
-65 °C
Typical Voltage Temperature Coefficient
29.7mV/°C
Maximum Operating Temperature
+150 °C