- RS庫存編號:
- 169-7932
- 製造零件編號:
- DZ2W51000L
- 製造商:
- Panasonic
此產品已停售
- RS庫存編號:
- 169-7932
- 製造零件編號:
- DZ2W51000L
- 製造商:
- Panasonic
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- MY
產品詳細資訊
Zener Diodes 1W, DZ2W Series, Panasonic
Zener Diodes, Panasonic
規格
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 51V |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 1 W |
Package Type | Mini2 F3 B |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 65Ω |
Maximum Reverse Leakage Current | 10µA |
Dimensions | 2.6 x 1.6 x 0.7mm |
Maximum Operating Temperature | +150 °C |
Typical Voltage Temperature Coefficient | 58mV/°C |