- RS庫存編號:
- 169-8633
- 製造零件編號:
- 1N4740ATR
- 製造商:
- onsemi
當前暫無庫存,可於2024/10/9發貨,3 工作日送達。
已增加
單價 个(每带 3000 )
HK$0.32
單位 | Per unit | Per Reel* |
3000 - 3000 | HK$0.32 | HK$960.00 |
6000 - 9000 | HK$0.311 | HK$933.00 |
12000 + | HK$0.301 | HK$903.00 |
* 參考價格 |
- RS庫存編號:
- 169-8633
- 製造零件編號:
- 1N4740ATR
- 製造商:
- onsemi
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Zener Diodes 1W, 1N4728A - 1N4758A Series, Fairchild Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, Fairchild Semiconductor
規格
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 10V |
Number of Elements per Chip | 1 |
Mounting Type | Through Hole |
Maximum Power Dissipation | 1 W |
Package Type | DO-41 |
Zener Type | General Purpose |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 25mA |
Maximum Zener Impedance | 7Ω |
Maximum Reverse Leakage Current | 10µA |
Dimensions | 2.72 (Dia.) x 5.2mm |
Maximum Operating Temperature | +200 °C |
Minimum Operating Temperature | -65 °C |