Discrete Semiconductors
Zener Diodes
Nexperia, 5.6V Zener Diode 2% 500 mW SMT 2-Pin MiniMELF
RS庫存編號:
178-7075
製造零件編號:
BZV55-B5V6,115
製造商:
Nexperia
此圖片僅供參考,請參閲產品詳細資訊及規格
查看所有Zener Diodes
5800 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个(每带 2500 )
HK$0.289
單位
每單位
每卷*
2500 - 10000
HK$0.289
HK$722.50
12500 +
HK$0.26
HK$650.00
* 參考價格
RS庫存編號:
178-7075
製造零件編號:
BZV55-B5V6,115
製造商:
Nexperia
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
BZV55 series Voltage regulator diodes Data Sheet
相容
符合聲明
COO (Country of Origin):
CN
Zener Diodes 500mW, BZV55 Series, Nexperia
NXP 500mW Surface Mount (SMT) Zener Diodes, with a wide range of breakdown voltages.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, Nexperia
Attribute
Value
Nominal Zener Voltage
5.6V
Diode Configuration
Single
Mounting Type
Surface Mount
Number of Elements per Chip
1
Maximum Power Dissipation
500 mW
Package Type
MiniMELF
Zener Type
Voltage Regulator
Zener Voltage Tolerance
2%
Pin Count
2
Test Current
5mA
Maximum Zener Impedance
40Ω
Maximum Reverse Leakage Current
1µA
Dimensions
3.7 x 1.6 x 1.6mm
Minimum Operating Temperature
-65 °C
Typical Voltage Temperature Coefficient
1.2mV/°C
Maximum Operating Temperature
+200 °C