- RS庫存編號:
- 184-4859
- 製造零件編號:
- 1N5245B
- 製造商:
- onsemi
500 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 250 )
HK$0.359
單位 | Per unit | Per Pack* |
250 - 1000 | HK$0.359 | HK$89.75 |
1250 - 2250 | HK$0.35 | HK$87.50 |
2500 + | HK$0.345 | HK$86.25 |
* 參考價格 |
- RS庫存編號:
- 184-4859
- 製造零件編號:
- 1N5245B
- 製造商:
- onsemi
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Zener Diodes 500mW, 1N52 Series, Fairchild Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, Fairchild Semiconductor
規格
Attribute | Value |
---|---|
Nominal Zener Voltage | 15V |
Diode Configuration | Single |
Mounting Type | Through Hole |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 500 mW |
Package Type | DO-35 |
Zener Type | General Purpose |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 8.5mA |
Maximum Zener Impedance | 16 Ω @ 8.5 mA, 600 Ω @ 0.25 mA |
Maximum Reverse Leakage Current | 100nA |
Dimensions | 1.91 (Dia.) x 4.56mm |
Forward Voltage | 1.2V |
Forward Current | 200mA |
Typical Voltage Temperature Coefficient | 0.08%/°C |
Maximum Operating Temperature | +200 °C |
Minimum Operating Temperature | -65 °C |