- RS庫存編號:
- 186-9308
- 製造零件編號:
- 1N5366BG
- 製造商:
- onsemi
25 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 25 )
HK$2.802
單位 | Per unit | Per Pack* |
25 - 225 | HK$2.802 | HK$70.05 |
250 - 475 | HK$2.732 | HK$68.30 |
500 + | HK$2.69 | HK$67.25 |
* 參考價格 |
- RS庫存編號:
- 186-9308
- 製造零件編號:
- 1N5366BG
- 製造商:
- onsemi
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Zener Diodes 5W Surmetic, 1N5364 to 1N5388 Series, ON Semiconductor
A complete series of 5 Watt Zener diodes with tight limits and improved operating characteristics.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, ON Semiconductor
規格
Attribute | Value |
---|---|
Nominal Zener Voltage | 39V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Through Hole |
Maximum Power Dissipation | 5 W |
Package Type | CASE 017AA |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | ±5% |
Pin Count | 2 |
Test Current | 30mA |
Maximum Zener Impedance | 170Ω |
Maximum Reverse Leakage Current | 500nA |
Dimensions | 3.68 (Dia.) x 8.89mm |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +200 °C |
Forward Voltage | 1.2V |
Forward Current | 1A |