- RS庫存編號:
- 190-6777
- 製造零件編號:
- SM15T33AY
- 製造商:
- STMicroelectronics
2500 現貨庫存,可於3工作日發貨。
已增加
單價 个(每带 2500 )
HK$3.699
單位 | Per unit | Per Reel* |
2500 - 10000 | HK$3.699 | HK$9,247.50 |
12500 + | HK$3.329 | HK$8,322.50 |
* 參考價格 |
- RS庫存編號:
- 190-6777
- 製造零件編號:
- SM15T33AY
- 製造商:
- STMicroelectronics
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The SM15TY Transil series has been designed to protect sensitive automotive circuits against surges and electrostatic discharges. The Planar technology makes it compatible with high-end circuits where low leakage current and high junction temperature are required to provide reliability and stability over time. SM15TY are packaged in SMC.
Peak pulse power:
1500 W (10/1000 μs)
10 kW (8/20 μs)
Stand-off voltage range: from 5.8 V to 70 V
Unidirectional and bidirectional types
Low leakage current:
0.2 μA at 25 °C
1 μA at 85 °C
Operating Tj max: 150 °C
High power capability at Tjmax:
1250 W (10/1000 μs)
1500 W (10/1000 μs)
10 kW (8/20 μs)
Stand-off voltage range: from 5.8 V to 70 V
Unidirectional and bidirectional types
Low leakage current:
0.2 μA at 25 °C
1 μA at 85 °C
Operating Tj max: 150 °C
High power capability at Tjmax:
1250 W (10/1000 μs)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 10.2V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 1.5 kW |
Package Type | DO-214AB (SMC) |
Pin Count | 2 |
Maximum Reverse Leakage Current | 200nA |
Dimensions | 7.15 x 2.25 x 6.25mm |
Automotive Standard | AEC-Q101 |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |