- RS庫存編號:
- 190-7691
- 製造零件編號:
- SMA6J12A-TR
- 製造商:
- STMicroelectronics
- RS庫存編號:
- 190-7691
- 製造零件編號:
- SMA6J12A-TR
- 製造商:
- STMicroelectronics
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The SMA6J Transil series has been designed to protect sensitive equipment against electro-static discharges and electrical overstress. They are generally for surges below 600 W 10/1000 μs. This planar technology makes it compatible with high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time. Their low clamping voltages provides a better safety margin to protect sensitive circuits with extended life time expectancy. Packaged in SMA, this minimizes PCB space consumption. Transil™ is a trademark of STMicroelectronics.
Peak pulse power:
600 W (10/1000 μs)
4 kW (8/20 μs)
Stand-off voltage range: from 5 V to 188 V
Unidirectional and bidirectional types
Low leakage current:
0.2 μA at 25 °C
1 μA at 85 °C
Operating Tj max: 175 °C
600 W (10/1000 μs)
4 kW (8/20 μs)
Stand-off voltage range: from 5 V to 188 V
Unidirectional and bidirectional types
Low leakage current:
0.2 μA at 25 °C
1 μA at 85 °C
Operating Tj max: 175 °C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 12V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 600 W |
Package Type | DO-214AC (SMA) |
Pin Count | 2 |
Maximum Reverse Leakage Current | 200nA |
Dimensions | 2.9 x 2.25 x 4.6mm |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +175 °C |