Discrete Semiconductors
Zener Diodes
onsemi, 150V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
RS庫存編號:
625-6530
製造零件編號:
1N5383BRLG
製造商:
onsemi
此圖片僅供參考,請參閲產品詳細資訊及規格
查看所有Zener Diodes
100 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个(每托盘 5 )
HK$2.356
單位
每單位
每包*
5 - 995
HK$2.356
HK$11.78
1000 - 1995
HK$2.316
HK$11.58
2000 +
HK$2.274
HK$11.37
* 參考價格
包裝方式:
標準包裝
行業包裝
RS庫存編號:
625-6530
製造零件編號:
1N5383BRLG
製造商:
onsemi
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
1N53 Series, 5 Watt Surmetic 40 Zener Voltage Regulators
相容
符合聲明
Zener Diodes 5W Surmetic, 1N5364 to 1N5388 Series, ON Semiconductor
A complete series of 5 Watt Zener diodes with tight limits and improved operating characteristics.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, ON Semiconductor
Attribute
Value
Diode Configuration
Single
Nominal Zener Voltage
150V
Mounting Type
Through Hole
Number of Elements per Chip
1
Maximum Power Dissipation
5 W
Package Type
DO-15
Zener Type
Voltage Regulator
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
8mA
Maximum Zener Impedance
330Ω
Maximum Reverse Leakage Current
500nA
Dimensions
8.89 x 3.68 x 3.68mm
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+200 °C