- RS庫存編號:
- 634-7412
- 製造零件編號:
- SML4749-E3/61
- 製造商:
- Vishay
195 現貨庫存,可於4工作日發貨。
單價 个(每托盘 5 )
HK$3.488
單位 | 每單位 | 每包* |
---|---|---|
5 + | HK$3.488 | HK$17.44 |
* 參考價格
- RS庫存編號:
- 634-7412
- 製造零件編號:
- SML4749-E3/61
- 製造商:
- Vishay
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Zener Diodes 1W, SML47xxA Series, Vishay Semiconductor
Surface Mount Zener Diodes
Plastic package has underwriters laboratory (UL) flammability classification 94 V-0
For surface mounted applications
Low Zener impedance
Low regulation factor
AEC-Q101 qualified
Plastic package has underwriters laboratory (UL) flammability classification 94 V-0
For surface mounted applications
Low Zener impedance
Low regulation factor
AEC-Q101 qualified
![](https://media.rs-online.com/t_line/L215727-12.gif)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, Vishay Semiconductor
規格
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 24V |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 1 W |
Package Type | SMA |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 10.5mA |
Maximum Zener Impedance | 25Ω |
Maximum Reverse Leakage Current | 5µA |
Dimensions | 4.6 x 2.9mm |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -65 °C |