- RS庫存編號:
- 687-8174
- 製造零件編號:
- BZX84B5V1LT1G
- 製造商:
- onsemi
175 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 25 )
HK$1.074
單位 | Per unit | Per Pack* |
25 - 725 | HK$1.074 | HK$26.85 |
750 - 1475 | HK$1.046 | HK$26.15 |
1500 + | HK$1.03 | HK$25.75 |
* 參考價格 |
- RS庫存編號:
- 687-8174
- 製造零件編號:
- BZX84B5V1LT1G
- 製造商:
- onsemi
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Zener Diodes 225mW, BZX84, SZBZX84 Series, ON Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, ON Semiconductor
規格
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 5.1V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 300 mW |
Package Type | SOT-23 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 2% |
Pin Count | 3 |
Test Current | 5mA |
Maximum Zener Impedance | 60Ω |
Maximum Reverse Leakage Current | 2µA |
Dimensions | 2.9 x 1.3 x 0.94mm |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +150 °C |
Typical Voltage Temperature Coefficient | -0.75mV/°C |