- RS庫存編號:
- 700-2738
- 製造零件編號:
- UDZSTE-177.5B
- 製造商:
- ROHM
1490 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 10 )
HK$2.427
單位 | Per unit | Per Pack* |
10 - 740 | HK$2.427 | HK$24.27 |
750 - 1490 | HK$2.365 | HK$23.65 |
1500 + | HK$2.33 | HK$23.30 |
* 參考價格 |
- RS庫存編號:
- 700-2738
- 製造零件編號:
- UDZSTE-177.5B
- 製造商:
- ROHM
法例與合規
產品詳細資訊
Zener Diodes 200mW, UDZS Series, ROHM
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, ROHM Semiconductor
規格
Attribute | Value |
---|---|
Nominal Zener Voltage | 7.5V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 200 mW |
Package Type | SOD-323F |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 2% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 30Ω |
Maximum Reverse Leakage Current | 500nA |
Dimensions | 1.7 x 1.25 x 0.7mm |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -55 °C |