Vishay, 51V Zener Diode 6% 500 mW SMT 2-Pin Quadro MiniMelf
- RS庫存編號:
- 710-2869
- 製造零件編號:
- BZT55C51-GS08
- 製造商:
- Vishay
可供預購。
單價 个(每托盘 100 )
HK$0.468
單位 | 每單位 | 每包* |
---|---|---|
100 - 3100 | HK$0.468 | HK$46.80 |
3200 - 6200 | HK$0.457 | HK$45.70 |
6300 + | HK$0.45 | HK$45.00 |
* 參考價格
- RS庫存編號:
- 710-2869
- 製造零件編號:
- BZT55C51-GS08
- 製造商:
- Vishay
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Zener Diodes 500mW, BZT55 Series, Vishay Semiconductor
Small Signal Zener Diodes
Very sharp reverse characteristic
Low reverse current level
Very high stability
Low noise
AEC-Q101 qualified
Very sharp reverse characteristic
Low reverse current level
Very high stability
Low noise
AEC-Q101 qualified
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, Vishay Semiconductor
規格
Attribute | Value |
---|---|
Nominal Zener Voltage | 51V |
Diode Configuration | Single |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 500 mW |
Package Type | Quadro MiniMelf |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 6% |
Pin Count | 2 |
Test Current | 2.5mA |
Maximum Zener Impedance | 125Ω |
Maximum Reverse Leakage Current | 100nA |
Dimensions | 3.5 x 1.7 x 1.5mm |
Typical Voltage Temperature Coefficient | 0.08%/°C |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +175 °C |