服務
Ideas and Advice
折扣優惠
包裹追蹤
登入
主目錄
製造零件編號
最近搜索
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Discrete Semiconductors
Zener Diodes
Taiwan Semi, 18V Zener Diode 5% 200 mW SMT 2-Pin SOD-323F
RS庫存編號:
796-5471
製造零件編號:
BZT52C18S RR
製造商:
Taiwan Semiconductor
此圖片僅供參考,請參閲產品詳細資訊及規格
查看所有Zener Diodes
此產品已停售
RS庫存編號:
796-5471
製造零件編號:
BZT52C18S RR
製造商:
Taiwan Semiconductor
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
BZT52C2V4S-BZT52C75S, 200mW, 5% Tolerance SMD Zener Diode
相容
符合聲明
COO (Country of Origin):
TW
Zener Diodes 200mW, BZT52C...S Series, Taiwan Semiconductor
Zener Voltage Tolerance of 5%
Surface Mount case: SOD-323F
Zener Diodes, Taiwan Semiconductor
Attribute
Value
Diode Configuration
Single
Nominal Zener Voltage
18V
Mounting Type
Surface Mount
Number of Elements per Chip
1
Maximum Power Dissipation
200 mW
Package Type
SOD-323F
Zener Type
General Purpose
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
5mA
Maximum Zener Impedance
45Ω
Maximum Reverse Leakage Current
45nA
Dimensions
1.8 x 1.35 x 1mm
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C