- RS庫存編號:
- 805-7124
- 製造零件編號:
- SZMMSZ18T1G
- 製造商:
- onsemi
當前暫無庫存,可於2024/9/17發貨,3 工作日送達。
已增加
單價 个(每托盘 100 )
HK$0.96
單位 | Per unit | Per Pack* |
100 - 700 | HK$0.96 | HK$96.00 |
800 - 1400 | HK$0.936 | HK$93.60 |
1500 + | HK$0.921 | HK$92.10 |
* 參考價格 |
- RS庫存編號:
- 805-7124
- 製造零件編號:
- SZMMSZ18T1G
- 製造商:
- onsemi
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Zener Diodes 500mW, MMSZxxxT1G / SZMMSZxxxT1G Series, ON Semiconductor
Surface Mount case: SOD-123
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, ON Semiconductor
規格
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 18V |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 500 mW |
Package Type | SOD-123 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 45Ω |
Maximum Reverse Leakage Current | 50nA |
Dimensions | 2.84 x 1.8 x 1.25mm |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +150 °C |