Nexperia, 3.6V Zener Diode 5% 830 mW SMT 2-Pin SOD-123F
- RS庫存編號:
- 816-7864
- 製造零件編號:
- BZT52H-C3V6
- 製造商:
- Nexperia
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
小計(1 包,共 200 件)*
HK$49.60
(不含稅)
HK$49.60
(含稅)
订单金额满 HK$250.00 享免费送货服务
有库存
- 1,600 件将从其他地点发货
**需要更多产品?**输入您需要的数量,点击“查看送货日期”,查看库存和送货信息。
單位 | 每單位 | 每包* |
|---|---|---|
| 200 - 600 | HK$0.248 | HK$49.60 |
| 800 - 1400 | HK$0.242 | HK$48.40 |
| 1600 + | HK$0.238 | HK$47.60 |
* 參考價格
- RS庫存編號:
- 816-7864
- 製造零件編號:
- BZT52H-C3V6
- 製造商:
- Nexperia
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Nexperia | |
| Nominal Zener Voltage | 3.6V | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 830 mW | |
| Package Type | SOD-123F | |
| Zener Type | General Purpose | |
| Zener Voltage Tolerance | 5% | |
| Pin Count | 2 | |
| Test Current | 5mA | |
| Maximum Zener Impedance | 95Ω | |
| Maximum Reverse Leakage Current | 5µA | |
| Dimensions | 2.7 x 1.7 x 1.2mm | |
| Minimum Operating Temperature | -65 °C | |
| Maximum Operating Temperature | +150 °C | |
| Typical Voltage Temperature Coefficient | -3.5 → 0mV/K | |
| 選取全部 | ||
|---|---|---|
品牌 Nexperia | ||
Nominal Zener Voltage 3.6V | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 830 mW | ||
Package Type SOD-123F | ||
Zener Type General Purpose | ||
Zener Voltage Tolerance 5% | ||
Pin Count 2 | ||
Test Current 5mA | ||
Maximum Zener Impedance 95Ω | ||
Maximum Reverse Leakage Current 5µA | ||
Dimensions 2.7 x 1.7 x 1.2mm | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +150 °C | ||
Typical Voltage Temperature Coefficient -3.5 → 0mV/K | ||
- COO (Country of Origin):
- CN
Zener Diodes 830mW, BZT52H Series, Nexperia
General-purpose Zener diodes up to 830mW
Tight Tolerance on Zener Voltage Range
Surface Mount case: SOD-123F
Tight Tolerance on Zener Voltage Range
Surface Mount case: SOD-123F
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Zener Diodes, Nexperia
相关链接
- Nexperia, 3.6V Zener Diode 5% 830 mW SMT 2-Pin SOD-123F
- Nexperia, 5.6V Zener Diode 2% 830 mW SMT 2-Pin SOD-123F
- Nexperia, 5.1V Zener Diode 6% 830 mW SMT 2-Pin SOD-123F
- Nexperia, 47V Zener Diode 2% 830 mW SMT 2-Pin SOD-123F
- Nexperia, 5.1V Zener Diode 2% 830 mW SMT 2-Pin SOD-123F
- Nexperia, 3.3V Zener Diode 2% 830 mW SMT 2-Pin SOD-123F
- Nexperia, 30V Zener Diode 7% 830 mW SMT 2-Pin SOD-123F
- Nexperia, 6V Zener Diode 5% 830 mW SMT 2-Pin SOD-123F