- RS庫存編號:
- 903-0817
- 製造零件編號:
- MMBZ4621-E3-08
- 製造商:
- Vishay
此產品已停售
- RS庫存編號:
- 903-0817
- 製造零件編號:
- MMBZ4621-E3-08
- 製造商:
- Vishay
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Zener Diodes 350mW, MMBZ4617 to MMBZ4627 Series, Vishay Semiconductor
Low noise small signal Zener diodes
350mW high quality voltage regulator
Designed for low leakage, low current applications
Automotive AEC-Q101 qualified
350mW high quality voltage regulator
Designed for low leakage, low current applications
Automotive AEC-Q101 qualified
Zener Diodes, Vishay Semiconductor
規格
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 3.6V |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 350 mW |
Package Type | SOT-23 |
Zener Type | General Purpose |
Zener Voltage Tolerance | ±5% |
Pin Count | 3 |
Test Current | 0.25mA |
Maximum Zener Impedance | 1700Ω |
Maximum Reverse Leakage Current | 7.5µA |
Dimensions | 3.1 x 1.43 x 1.15mm |
Maximum Operating Temperature | +150 °C |
Forward Current | 200mA |
Forward Voltage | 1.1V |
Minimum Operating Temperature | -55 °C |