- RS庫存編號:
- 704-3625
- 製造零件編號:
- XA-Z14-CS5P-W
- 製造商:
- Digi International
此產品已停售
- RS庫存編號:
- 704-3625
- 製造零件編號:
- XA-Z14-CS5P-W
- 製造商:
- Digi International
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
XBee-PRO ZB ZigBee Extended Range Adapters
ZigBee mesh wireless connectivity for all types of end-point devices
Multiple interface options available for a range of devices including RS-232, RS-485, USB, Digital I/O and Analogue I/O ModBus fragmentation support
Flexible powering options
Small form factor for easy handling and installation
Outdoor RF line-of-sight range up to 1.6 kilometers (1 mile) with XBee-PRO
Easy to install and configure for rapid deployment
Low-power XBee or extended-range XBee-PRO
Multiple interface options available for a range of devices including RS-232, RS-485, USB, Digital I/O and Analogue I/O ModBus fragmentation support
Flexible powering options
Small form factor for easy handling and installation
Outdoor RF line-of-sight range up to 1.6 kilometers (1 mile) with XBee-PRO
Easy to install and configure for rapid deployment
Low-power XBee or extended-range XBee-PRO
規格
Attribute | Value |
---|---|
Receiver Sensitivity | -102dBm |
Maximum Output Power | +10dBm |
Supported Bus Interfaces | USB |
Protocol Type | ZigBee |
Supported Network Interfaces | Serial, WPAN |
Supply Voltage | 3 to 6V dc |
Dimensions | 91.4 x 48.2 x 30.4mm |
Height | 30.4mm |
Length | 91.4mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | -40 °C |
Width | 48.2mm |