Fixed Resistors

We offer a comprehensive range of fixed resistors to suit various applications including surface mount, through hole and panel mount resistors from leading brands such as TE Connectivity, Vishay, Arcol, Panasonic and many more.

What is a fixed resistor?

A resistor is a passive two-terminal electrical component that implements electrical resistance within a circuit element. Resistors are available in fixed or variable types. Fixed resistors are the most commonly used resistors and are also one of the most used electronic components overall. Like many electronic components, resistors are available in various sizes, capacities, and types, and each has substantial differences in typical values for resistor noise, tolerances, wattage rating, temperature coefficient, voltage coefficient, frequency response, size, and reliability.

What is the difference between fixed and variable resistors?

A fixed resistor is one whose resistance value is fixed and cannot be changed as it is set to a specific value meaning they do not change their resistance value with temperature, operating voltage or time. A variable resistor also known as a potentiometer can be adjusted from virtually zero ohms to a factory-determined value.

What is the function of fixed resistors?

Fixed resistors will enable you to:

  • Protect components
  • Control time delay
  • Divide voltage between circuits
  • Adjust signal levels
  • Bias active elements
  • Terminate transmission lines

58527 產品顯示為 Fixed Resistors

1 999+
有庫存
  • RS庫存編號 812-3518
  • 製造零件編號 CRCW08052R20FKEAHP
个 (以毎袋:25)
HK$0.664
有庫存
  • RS庫存編號 303-875
  • 製造零件編號 HS50M 1K J M303
个 (以毎盒:20)
HK$52.325
有庫存
  • RS庫存編號 683-5451
  • 製造零件編號 PR01000102201JA100
个(每托盘 10 )
HK$1.18
有庫存
  • RS庫存編號 303-877
  • 製造零件編號 HS50M 1K J M303
HK$52.48
最後的 RS 庫存
  • RS庫存編號 807-5756
  • 製造零件編號 CRGH0805J270R
个 (以毎袋:100)
HK$0.153
有庫存
  • RS庫存編號 701-7193
  • 製造零件編號 H8249RBYA
个(每托盘 5 )
HK$8.72
有庫存
  • RS庫存編號 294-4946
  • 製造零件編號 SBL4R01J
HK$10.20
有庫存
  • RS庫存編號 871-1045
  • 製造零件編號 35226R8JT
个 (以毎袋:10)
HK$3.19
最後的 RS 庫存
  • RS庫存編號 755-0956
  • 製造零件編號 YR1B15K8CC
个(每托盘 5 )
HK$6.96
有庫存
  • RS庫存編號 666-1654
  • 製造零件編號 C1410KJL
个(每托盘 5 )
HK$34.68
有庫存
  • RS庫存編號 158-0299
  • 製造零件編號 MCY50R000T
HK$169.30
有庫存
  • RS庫存編號 701-7165
  • 製造零件編號 H8200RBYA
个(每托盘 5 )
HK$10.54
最後的 RS 庫存
  • RS庫存編號 232-2375
  • 製造零件編號 TLRP2H10WR020FTE
HK$2.43
有庫存
  • RS庫存編號 178-6571
  • 製造零件編號 PCF2C473K
个(每托盘 20 )
HK$10.143
有庫存
  • RS庫存編號 117-638
  • 製造零件編號 RMC1/8K105FTP
个(每托盘 100 )
HK$0.074
最後的 RS 庫存
  • RS庫存編號 850-6890
HK$17.20
有庫存
  • RS庫存編號 148-354
  • 製造零件編號 LR1F240R
个(每托盘 10 )
HK$0.27
有庫存
  • RS庫存編號 678-8709
  • 製造零件編號 CRCW040210M0FKED
个(每托盘 50 )
HK$0.134
有庫存
  • RS庫存編號 264-1780
  • 製造零件編號 ESR18EZPF27R0
HK$0.32
有庫存
  • RS庫存編號 263-0979
  • 製造零件編號 ESR03EZPF3R00
个(每带 5000 )
HK$0.156
每頁顯示的結果