- RS庫存編號:
- 706-0863
- 製造零件編號:
- 3RH2911-1BA01
- 製造商:
- Siemens
- RS庫存編號:
- 706-0863
- 製造零件編號:
- 3RH2911-1BA01
- 製造商:
- Siemens
法例與合規
- COO (Country of Origin):
- CZ
產品詳細資訊
Aux Contacts & Contactor Accessories
Siemens auxiliary contacts and accessories for the Siemens contactors range.
Siemens Sirius Range Contactor & Control Relays
規格
Attribute | Value |
---|---|
Number of Contacts | 1 |
Normal State Configuration | NC |
Mounting Style | Snap-On |
Range | Sirius Innovation |
Series | 3RH2 |
Contact Current Rating | 6 A ac, 10 A dc |
Terminal Type | Screw |
Pole and Throw Configuration | SPST |
Contact Voltage Rating | 250 V dc, 690 V ac |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +60°C |
Operating Temperature Range | -25 → +60 °C |