- RS庫存編號:
- 221-7679
- 製造商:
- RS PRO
當前暫無庫存,可於2024/6/18發貨,3 工作日送達。
已增加
單價 个
HK$51.47
單位 | Per unit |
1 - 9 | HK$51.47 |
10 - 24 | HK$50.54 |
25 - 49 | HK$49.63 |
50 - 249 | HK$48.74 |
250 + | HK$40.11 |
- RS庫存編號:
- 221-7679
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
RS PRO Impeller Blades
Introducing a range of Impeller blades from RS PRO. These fan blades are made from aluminium, have a blade gauge of 0.8 ±0.03 mm, and set screw on motor shaft connection. These impeller blades are designed for use with RS PRO AC fan motors, commonly used in motor drive & control applications, and are available with a choice in fan class and impeller dimensions.
Features and Benefits
- Axial Impeller
- Material: Aluminium
- Connection: Set screw on motor shaft connection
- Airflow Direction: Toward motor
- Blade Gauge: 0.8 ±0.03 mm
RS PRO Impeller Blades Variants
- Blade dia. 154 mm, Blade ratio 22 ° - RS stock no: 221-7676
- Blade dia. 200 mm, Blade ratio 22 °- RS stock no: 221-7677
- Blade dia. 200 mm, Blade ratio 28 °- RS stock no: 221-7678
- Blade dia. 200 mm, Blade ratio 34 °- RS stock no: 221-7679
- Blade dia. 230 mm, Blade ratio 22 °- RS stock no: 221-7680
- Blade dia. 230 mm, Blade ratio 28 °- RS stock no: 221-7681
- Blade dia. 250 mm, Blade ratio 22 °- RS stock no: 221-7682
- Blade dia. 250 mm, Blade ratio 28 °- RS stock no: 221-7683
- Blade dia. 250 mm, Blade ratio 34 °- RS stock no: 221-7684
Things to consider
RS PRO offers a wide selection of AC fan motors and brackets compatible with these axial blades. Browse our range using the improved filters to find your ideal solution.
Application
- Motor Drive & Control
- Low-torque applications
規格
Attribute | Value |
---|---|
Blade Diameter | 200mm |
Blade Depth | 44mm |
Blade Angle | 34° |