Extech

Test & Measurement

CATEGORIES

正在檢視 1 - 20,共 317 項產品
比較已選中產品 0/8
檢視方式:
Price
(Price shown excludes VAT)
Description
Part Details
  • HK$3,983.20
Extech SDL500 Digital Hygrometer, ±3 %RH Accuracy, +1300°C Max, 95%RH Max
  • Absolute Maximum Temperature Measurement+1300°C
  • Hygrometer TypeThermohygrometer
  • Maximum Humidity Measurement95%RH
  • Best Temperature Measurement Accuracy±1.8 °F
  • Temperature Measurement Resolution0.1°C
See similar products in Hygrometers
  • HK$1,198.92
Extech PH110 pH Meter, ±0.01pH Accuracy, 0.01pH Resolution, 14pH Max, 90 °C Max
  • Maximum pH14pH
  • Minimum pH0pH
  • pH Resolution0.01pH
  • Best pH Accuracy±0.01pH
  • Maximum Temperature Measurement90 °C
See similar products in pH Meters
  • HK$2,638.01
Extech SD200 Temperature Data Logger, RS232, USB, 3 Input Channel(s)
  • Number of Input Channels3
  • Model NumberSD200
  • Measurement ParametersTemperature
  • Sensor TypeType K
  • Interface TypeRS232, USB
See similar products in Data Loggers
  • HK$687.78
Extech Gas Detection Adapter for Standard Refrigerants
  • Accessory TypeRefrigerant Leakage Detector
  • For Use WithStandard Refrigerants
See similar products in Gas Detection Accessories
  • HK$330.50
  • HK$3,867.19
Extech SDL720 Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 29psi
  • Best Accuracy±2 %
  • Number of Pressure Ports2
  • Maximum Pressure Measurement29psi
  • Minimum Pressure Measurement2.9psi
  • Pressure Port TypeDifferential
See similar products in Manometers
  • HK$232.38
Extech LCD Digital Thermometer for Food Industry, Medical Use, 200°C Max, ±1 °C Accuracy
  • Absolute Maximum Temperature Measurement200°C
  • Thermometer TypeLCD
  • ApplicationFood Industry, Medical
  • Best Accuracy±1 °C
See similar products in Digital Thermometers
  • HK$1,198.92
  • HK$1,477.69
Extech SP505 Solar Power Meter SP505, Solar Power
  • Maximum Light Level3999W/m²
  • Best Accuracy±10 W/m²
  • Resolution1 W/m²
  • Test TypeSolar Power
  • Better World ClaimRenewable energy solution
See similar products in Solar Power Meters
  • HK$1,849.44
Extech UV505 Light Meter, ±5 %
  • Best Accuracy±5 %
  • Resolution0.01 mW/cm²
  • Model Number pUV505
See similar products in Light Meters
  • HK$1,198.92
Extech MM750W LCD Multimeter, 10A ac Max, 10A dc Max, 1000V ac Max
  • Multimeter TypeDigital
  • Display TypeLCD
  • Model Number pMM750W
  • Functions MeasuredAC Voltage, DC Voltage
  • Absolute Maximum DC Current Measurement10A dc
See similar products in Multimeters
  • HK$3,191.76
Extech EX900 pH Meter, ±0.01pH Accuracy, 0.01pH Resolution, 14pH Max, 90 °C Max
  • Maximum pH14pH
  • Minimum pH0pH
  • pH Resolution0.01pH
  • Best pH Accuracy±0.01pH
  • Maximum Temperature Measurement90 °C
See similar products in pH Meters
  • HK$3,867.19
Extech SDL710 Differential Manometer, Max Pressure Measurement 2.9psi
  • Best Accuracy±2 %
  • Maximum Pressure Measurement2.9psi
  • Pressure Port TypeDifferential
  • Model Number pSDL710
See similar products in Manometers
  • HK$901.47
Extech Sucrose Refractometer, Portable Refractometer
  • Refractometer TypeSucrose
  • Best Accuracy±2 %
  • Resolution1 °C
  • TypePortable Refractometer
See similar products in Refractometers
  • HK$779.10
Extech TH30 Temperature Data Logger, USB, 2 Input Channel(s)
  • Model NumberTH30
  • Number of Input Channels2
  • Measurement ParametersTemperature
  • Sensor TypeNTC
  • Interface TypeUSB
See similar products in Data Loggers
  • HK$1,121.12
Extech 480400 Phase Rotation Tester, CAT III 600V, 400Hz Max, 600V ac Max
  • Connection TypeCrocodile Clip
  • Overvoltage CategoryCAT III 600V
  • Display TypeLCD - Graphic Display
  • Safety CategoryCAT III 600VV
  • Maximum Frequency400Hz
See similar products in Phase Rotation Testers
  • HK$929.39
Extech SL250W Sound Level Meter, 30dB to 130dB, 8kHz max
  • Maximum Sound Level130dB
  • Minimum Sound Level30dB
  • Resolution0.1 dB
  • Data LoggingNo
  • Maximum Frequency8kHz
See similar products in Sound Level Meters
  • HK$5,250.96
Extech HT200 Digital Hygrometer, ±3 Accuracy, +80°C Max, 99%RH Max
  • Absolute Maximum Temperature Measurement+80°C
  • Hygrometer TypeDigital Hygrometer
  • Maximum Humidity Measurement99%RH
  • Temperature Measurement Resolution0.1°C
  • Model Number pHT200
See similar products in Hygrometers
  • HK$1,477.69
Extech SL510 Sound Level Meter, 35dB to 130dB
  • Maximum Sound Level130dB
  • Minimum Sound Level35dB
  • Resolution0.1 dB
  • Accuracy ClassIEC 61672-1 Class 2
  • Data LoggingNo
See similar products in Sound Level Meters
  • HK$2,871.83
Extech SDL400 Light Meter, 0lx to 100000lx, ±4 %
  • Maximum Light Level100000lx
  • Minimum Light Level0lx
  • Best Accuracy±4 %
  • Resolution1 lx
  • Model Number pSDL400
See similar products in Light Meters
最近搜尋的產品
常見問題
是否需要協助?
請電洽客服專線:
852 2421 9898