最近搜索

    Thermal Fuses

    Thermal fuses, also called thermal cutoffs, are a safety device used in electrical circuits to provide protection against appliances overheating. Thermal fuses are normally supplied in an axial or radial package, although some thermal fuses are now available as a chip.

    How do thermal fuses work?

    Thermal fuses work in a similar way to electrical cartridge fuses; when the conditions exceed a certain limit, the circuit will be broken. For thermal fuses, the limit is based on temperature. Thermal fuses typically contain a small pellet within them or have a thin piece of wire which melts at a certain temperature. When the pellet or piece of wire melts, the circuit breaks. This is called 'blowing out' or 'burning out'.

    Single-use thermal fuses and resettable thermal fuses

    Most thermal fuses are single-use and non-resettable. Once the pellet or piece or wire has melted, the thermal fuse will need replacing before you can operate your appliance again. Resettable fuses are available but tend to have a higher upfront cost than single-use counterparts. For resettable fuses, when the wax pellet within melts, the circuit is broken. However, as the appliance cools, the wax pellet will cool and solidify. This will complete the circuit again and your appliance can be used.

    What are thermal fuses used for?

    Thermal fuses are used to protect appliances from overheating and can be found in domestic and industrial applications. They are a safety device that helps to prevent fires. For example, thermal fuses can be found in hairdryers, tumble dryers and coffee machines.

    What is the difference between functioning temperature and holding temperature?

    All thermal fuses have a holding temperature rating and functioning temperature rating. These are key measurements to consider when choosing the right thermal fuse for your application. The holding temperature, normally measured in Celsius, defines what temperature the fuse can operate at continuously without blowing. This is the limit of the safe temperature range for the fuse. The functioning temperature is the lowest temperature rating (also in Celsius) at which the thermal fuse will blow and the circuit will break.

    1 / 3
    42 産品
    已選擇條件 (1)
    Brand移除
    Limitor
    移除所有

    Bourns (62)

    Limitor (42)

    onsemi (8)

    Panasonic (1)

    Selco (7)

    Select a Range

    +45°C (1)

    +50°C (1)

    +55°C (2)

    +60°C (2)

    +70°C (2)

    +73°C (1)

    +80°C (2)

    +90°C (2)

    +94°C (1)

    +97°C (1)

    +99°C (1)

    +100°C (2)

    +102°C (2)

    +105°C (1)

    +110°C (1)

    +115°C (3)

    +121°C (1)

    +125°C (2)

    +130°C (3)

    +131°C (1)

    +133°C (1)

    +140°C (2)

    +142°C (1)

    +145°C (1)

    +150°C (1)

    +151°C (1)

    +152°C (1)

    +167°C (1)

    +229°C (1)

    Select a Range

    +40°C (1)

    +58°C (1)

    +62°C (1)

    +63°C (1)

    +75°C (1)

    +78°C (1)

    +79°C (1)

    +80°C (1)

    +84°C (1)

    +90°C (2)

    +96°C (1)

    +105°C (1)

    +106°C (1)

    +116°C (1)

    +118°C (1)

    +127°C (1)

    +137°C (1)

    +153°C (1)

    +200°C (1)

    2 A (4)

    2.5 A (22)

    3 A (3)

    5 A (4)

    15 A (9)

    Due to your selection of other attributes some options are not available - amend or clear filters to allow selection of these options.

    Axial (13)

    Radial (29)

    A-3A-F (3)

    A-5A-F (4)

    SF/R (9)

    SM/A (1)

    2.5mm (4)

    4mm (9)

    6.3mm (3)

    8mm (26)

    8.5mm (9)

    9mm (4)

    6.2mm (3)

    6.6mm (4)

    8.5mm (10)

    17.5mm (22)

    2.5mm (4)

    2.6mm (4)

    4mm (31)

    0.51mm (22)

    0.6mm (11)

    1mm (9)

    18.5mm (9)

    38mm (4)

    100mm (22)

    Thermal Cutoff (18)

    42 産品
    單價
    Brand
    Functioning Temperature
    Holding Temperature
    Maximum Current
    Voltage Rating
    Lead Orientation
    Series
    Body Diameter
    Body Height
    Body Length
    Body Width
    Wire Diameter
    Wire Length
    Wire Pitch
    Fuse Type
    產品詳述
    單價
    Brand
    Functioning Temperature
    Holding Temperature
    Maximum Current
    Voltage Rating
    Lead Orientation
    Series
    Body Diameter
    Body Height
    Body Length
    Body Width
    Wire Diameter
    Wire Length
    Wire Pitch
    Fuse Type
    • RS庫存編號 797-6030
    • 製造零件編號 SF 229 R
    个(每托盘 10 )
    HK$6.57
    Limitor
    +229°C
    +200°C
    15 A
    250V ac
    Axial
    SF/R
    4mm
    8.5mm
    8.5mm
    4mm
    1mm
    18.5mm
    -
    Thermal Cutoff
    • RS庫存編號 176-9205
    • 製造零件編號 P82 140 05100
    HK$42.90
    Limitor
    +140°C
    -
    2.5 A
    250V ac
    Radial
    -
    -
    8mm
    17.5mm
    4mm
    0.51mm
    100mm
    -
    -
    • RS庫存編號 176-9378
    • 製造零件編號 SM 110 A0
    个(每托盘 5 )
    HK$10.52
    Limitor
    +115°C
    +80°C
    2 A
    250V ac
    Axial
    -
    2.5mm
    9mm
    -
    -
    0.6mm
    38mm
    -
    -
    • RS庫存編號 797-6042
    • 製造零件編號 SF 119 R
    个(每托盘 10 )
    HK$7.16
    Limitor
    +121°C
    +106°C
    15 A
    250V ac
    Axial
    SF/R
    4mm
    8.5mm
    8.5mm
    4mm
    1mm
    18.5mm
    -
    Thermal Cutoff
    • RS庫存編號 176-9154
    • 製造零件編號 P82 90 05100
    HK$52.70
    Limitor
    +90°C
    -
    2.5 A
    250V ac
    Radial
    -
    -
    8mm
    17.5mm
    4mm
    0.51mm
    100mm
    -
    -
    • RS庫存編號 176-9407
    • 製造零件編號 SM 146 A0
    个(每托盘 5 )
    HK$8.26
    Limitor
    +151°C
    +116°C
    2 A
    250V ac
    Axial
    -
    2.5mm
    9mm
    -
    -
    0.6mm
    38mm
    -
    -
    • RS庫存編號 797-6052
    • 製造零件編號 SF 167 R
    个(每托盘 10 )
    HK$6.87
    Limitor
    +167°C
    +153°C
    15 A
    250V ac
    Axial
    SF/R
    4mm
    8.5mm
    8.5mm
    4mm
    1mm
    18.5mm
    -
    Thermal Cutoff
    • RS庫存編號 204-7433
    • 製造零件編號 Q82 A 90 05 100
    HK$46.20
    Limitor
    +90°C
    -
    2.5 A
    250V ac
    Radial
    -
    -
    8mm
    17.5mm
    4mm
    0.51mm
    100mm
    -
    -
    • RS庫存編號 176-9097
    • 製造零件編號 P82 50 05100
    HK$37.50
    Limitor
    +50°C
    -
    2.5 A
    250V ac
    Radial
    -
    -
    8mm
    17.5mm
    4mm
    0.51mm
    100mm
    -
    -
    • RS庫存編號 204-7382
    • 製造零件編號 Q82 A 55 05 100
    HK$38.00
    Limitor
    +55°C
    -
    2.5 A
    250V ac
    Radial
    -
    -
    8mm
    17.5mm
    4mm
    0.51mm
    100mm
    -
    -
    • RS庫存編號 797-6061
    • 製造零件編號 SF 139 R
    个(每托盘 10 )
    HK$6.78
    Limitor
    +142°C
    +127°C
    15 A
    250V ac
    Axial
    SF/R
    4mm
    8.5mm
    8.5mm
    4mm
    1mm
    18.5mm
    -
    Thermal Cutoff
    • RS庫存編號 124-5060
    • 製造零件編號 A4-3AF
    个(每托盘 5 )
    HK$6.72
    Limitor
    +130°C
    +90°C
    3 A
    250V ac
    Radial
    A-3A-F
    -
    6.3mm
    6.2mm
    2.5mm
    0.6mm
    -
    -
    Thermal Cutoff
    • RS庫存編號 616-9969
    • 製造零件編號 Q82 A 125 05 100
    HK$62.55
    Limitor
    +125°C
    -
    2.5 A
    250V ac
    Radial
    -
    -
    8mm
    17.5mm
    4mm
    0.51mm
    100mm
    -
    Thermal Cutoff
    • RS庫存編號 797-6064
    • 製造零件編號 SF 094 R
    个(每托盘 10 )
    HK$8.44
    Limitor
    +99°C
    +84°C
    15 A
    250V ac
    Axial
    SF/R
    4mm
    8.5mm
    8.5mm
    4mm
    1mm
    18.5mm
    -
    Thermal Cutoff
    • RS庫存編號 176-9132
    • 製造零件編號 P82 70 05100
    HK$49.10
    Limitor
    +70°C
    -
    2.5 A
    250V ac
    Radial
    -
    -
    8mm
    17.5mm
    4mm
    0.51mm
    100mm
    -
    -
    • RS庫存編號 176-9384
    • 製造零件編號 SM125 A0
    个(每托盘 5 )
    HK$6.86
    Limitor
    +131°C
    +96°C
    2 A
    250V ac
    Axial
    -
    2.5mm
    9mm
    -
    -
    0.6mm
    38mm
    -
    -
    • RS庫存編號 124-5061
    • 製造零件編號 A4-5AF
    个(每托盘 5 )
    HK$7.94
    Limitor
    +130°C
    +90°C
    5 A
    250V ac
    Radial
    A-5A-F
    -
    8mm
    6.6mm
    2.6mm
    0.6mm
    -
    -
    Thermal Cutoff
    • RS庫存編號 176-9126
    • 製造零件編號 P82 60 05100
    HK$37.50
    Limitor
    +60°C
    -
    2.5 A
    250V ac
    Radial
    -
    -
    8mm
    17.5mm
    4mm
    0.51mm
    100mm
    -
    -
    • RS庫存編號 176-9160
    • 製造零件編號 P82 100 05100
    HK$48.13
    Limitor
    +100°C
    -
    2.5 A
    250V ac
    Radial
    -
    -
    8mm
    17.5mm
    4mm
    0.51mm
    100mm
    -
    -
    • RS庫存編號 176-9104
    • 製造零件編號 P82 55 05100
    HK$44.20
    Limitor
    +55°C
    -
    2.5 A
    250V ac
    Radial
    -
    -
    8mm
    17.5mm
    4mm
    0.51mm
    100mm
    -
    -
    每頁顯示的結果