Tilt Switches, Non Mercury Micro Tilt Ball Switch | RS
最近搜索

    Tilt Switches

    Tilt switches are a type of switch that utilise a non-toxic item or substance to conduct electricity between the two contacts of a switch. As the name suggests, this path is only created when the switch is tilted past a certain angle. This type of tilt switch is referred to as non-mercury. Mercury tilt switches on the other hand use highly toxic mercury to conduct electricity instead. Although this type of tilt switch is now less common.

    What are tilt switches used for?

    Tilt switches are used in a wide range of industrial settings, such as sounding an alarm when there is a fault. For example, they may be used to let workers know when machinery is tipping too far in one direction, when vending machines are being tipped over, or for personnel safety when someone falls in a confined space, such as a welder working in a tank.

    Types of tilt switches

    Tilt switches can use a number of different techniques to join the contacts in the circuit. Some common types are:

    • Ball and cage switches, where a ball provides the conduction
    • Electrolytic tilt switches, which use the electrodes of a conductive fluid to detect angle change
    • Force balance sensors, which use a balance system to detect a change in angle

    36 產品顯示為 Tilt Switches

    Assemtech
    15°
    Horizontal
    Voltage
    2.5A
    280V
    -
    -
    PCB Pin
    47.6mm
    -
    -
    -25°C
    +75°C
    Assemtech
    15°
    Horizontal
    -
    1A
    120V
    -
    Wire Lead
    196.5mm
    -
    -
    -20°C
    +70°C
    Omron
    50 → 80°
    Horizontal
    Voltage
    100mA
    -
    30V
    300mΩ
    Solder Tag
    36.4mm
    23.1mm
    23.6mm
    -25°C
    +60°C
    Assemtech
    15°
    Horizontal
    -
    250mA
    60V
    -
    -
    Wire Lead
    30mm
    20mm
    7mm
    -20°C
    +85°C
    Assemtech
    10°
    Horizontal
    -
    0.1A
    60V ac
    -
    100Ω
    -
    8.71mm
    -
    -
    -37°C
    +100°C
    Assemtech
    15°
    Horizontal
    -
    0.25A
    60V ac
    -
    30Ω
    Wire Lead
    22.2mm
    -
    -
    -37°C
    +100°C
    Assemtech
    15°
    Horizontal
    -
    250mA
    60V
    60V
    30Ω
    Wire Lead
    22.1mm
    -
    -
    -37°C
    +100°C
    Assemtech
    35°
    Any Position
    -
    200mA
    60V
    -
    10Ω
    PCB
    26mm
    -
    -
    -37°C
    +100°C
    Assemtech
    15°
    Horizontal
    -
    100mA
    60V
    60V
    -
    Wire Lead
    28mm
    -
    -
    -37°C
    +100°C
    Assemtech
    15°
    Horizontal
    Logic
    40mA
    60V
    5V
    -
    Wire Lead
    50.8mm
    20.3mm
    32mm
    -20°C
    +70°C
    Assemtech
    -
    Any Position
    -
    250mA
    24V
    24V
    PCB
    14mm
    -
    -
    -37°C
    +100°C
    Assemtech
    -
    Any Position
    -
    25mA
    -
    24V
    -
    Wire Lead
    35mm
    19mm
    25.4mm
    -20°C
    +70°C
    Assemtech
    15°
    Horizontal
    -
    250mA
    60V
    60V
    30mΩ
    Wire Lead
    47mm
    12mm
    11mm
    -20°C
    +70°C
    Assemtech
    15°
    Horizontal
    -
    25mA
    24V
    24V
    -
    PCB
    6mm
    11mm
    5mm
    -25°C
    +70°C
    Assemtech
    15°
    Horizontal
    -
    2.5A
    280V ac
    -
    -
    Wire Lead
    60mm
    -
    -
    -25°C
    +70°C
    Assemtech
    -
    Vertical
    -
    1A
    120V
    -
    -
    -
    -
    -
    -
    -
    -
    ifm electronic
    1 → -6°
    Horizontal
    Logic
    700mA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    NKK Switches
    -
    Horizontal
    -
    -
    -
    -
    -
    PCB Pin
    11.9mm
    9.5mm
    8.8mm
    -25°C
    +85°C
    Assemtech
    10°
    Horizontal
    -
    100mA
    60V
    60V
    100Ω
    PCB
    8.71mm
    -
    -
    -40°C
    +125°C
    Panasonic
    25 → 60°
    Horizontal
    Voltage
    19mA
    -
    5V
    -
    PCB
    11.5mm
    11.9mm
    9.5mm
    -20°C
    +80°C
    每頁顯示的結果