Foam Tape, Foam Double Sided Tape, Foam Seal & Strips | RS
最近搜索

    Foam Tapes

    Foam Tapes are available as single-sided foam tape or double-sided foam tape. They are used for a wide range of applications including bonding, sealing, thermal insulation, gaskets, and a variety of bonding and sealing tasks.

    What is Foam Tape?

    Foam tapes promise superior results due to their exceptional qualities as they are made from either polyethylene, polyurethane, or polyvinyl material and are adhesive-backed.

    Foam tapes have a variety of applications including shock absorption, vibration, and sound dampening. The foam tape series include acrylic VHB series, VST, ATG, and HB these high-performing adhesive foam tapes are supplied in various thickness sizes.

    This tape is commonly used instead of mechanical fasteners such as screws, bolts, and rivets due to its strong vibration resistance, durability, and ability to seal against heat, cold, gas, and liquid. You even don't have to worry about dust, air, or wind-driven snow when you use foam seal tape.

    Foam Material Types include:

    • Acrylic foam
    • Silicone foam
    • EPDM foam
    • PVC foam
    • Polyethylene Foam (PE foam)

    Foam Tape Types

    Single-Sided Foam Tapes

    With only one side of the tape having adhesive, this tape works great for gaskets and protective packaging. It works on uneven surfaces and will expand or reduce in size to ensure the gap is filled.

    Double-Sided Foam Tapes

    The adhesive is applied on both sides of the foam. Mainly used for mounting applications also thermal insulation, fastening and gap filling. You can also make use of a foam seal in absence of double-sided foam tapes as they are great alternatives to consider when packing up breakables.

    Foam tape properties

    A variety of foam tapes are available in the market based on factors such as their density, structure, and adhesion properties. Each variety serves a different purpose, and each one fulfills a different need. Their flexibility makes them ideal for fixing uneven surfaces with ease.

    It is even possible to use them in the presence of moisture, high temperatures, and other solvents outdoors. Different foam tapes have different adhesive levels and it greatly depends on how they are used. Some of the unique properties are as follows:

    • Temperatures between -40°F and 300°F are normal for foam tape.
    • UV radiation from the sun, moisture, and solvents have no effect on it.
    • It is capable of compensating for varying thermal expansions due to its high bonding strength.

    However, you should always consider the specific properties of foam tapes prior to making your choice. It's because choosing the right foam tape for your application is crucial to the success of your finished product.

    274 產品顯示為 Foam Tapes

    Hi-Bond
    12.0mm
    0.25mm
    33.0m
    Acrylic Foam
    White
    4.7 N/cm
    1500kg/m³
    Double Sided
    Acrylic
    88.3N/cm
    +100°C
    VST 7025W
    -
    3M
    19.0mm
    0.80mm
    66.0m
    PUR Foam
    White
    41.5 N/cm
    320kg/m³
    Double Sided
    Acrylic
    162190N/cm
    +193 (Short Term)°C
    4032
    4032
    Tesa
    -
    2.0mm
    -
    Acrylic Foam
    Black
    -
    -
    -
    -
    -
    -
    ACXplus 7078
    Tesa ACXplus 7078
    Teroson
    -
    -
    10.0m
    PE Foam
    Black
    -
    -
    -
    -
    -
    -
    TEROSON VR 1000
    -
    Tesa
    -
    0.50mm
    -
    Acrylic Foam
    Black
    -
    -
    -
    -
    -
    -
    ACXplus 7072
    Tesa ACXplus 7072
    Tesa
    -
    0.50mm
    -
    PE Foam
    Black, White
    -
    -
    -
    -
    -
    -
    62932
    Tesa 62932
    3M
    25.0mm
    0.60mm
    12.0m
    Acrylic Foam
    Transparent
    -
    -
    -
    -
    -
    -
    SCOTCH 4656 DIE
    SCOTCH
    Teroson
    25.0mm
    -
    10.0m
    PE Foam
    Black
    -
    -
    -
    -
    -
    -
    TEROSON VR 1000
    -
    Tesa
    -
    1.0mm
    -
    PE Foam
    Black, White
    -
    -
    -
    -
    -
    -
    62510
    Tesa 62510
    Tesa
    -
    2.0mm
    -
    Acrylic Foam
    Black
    -
    -
    -
    -
    -
    -
    ACXplus 7078
    Tesa ACXplus 7078
    3M
    19.0mm
    1.10mm
    33.0m
    Acrylic Foam
    Clear
    -
    -
    -
    -
    -
    -
    4952 P VHB
    4952
    3M
    12.0mm
    1.10mm
    33.0m
    Acrylic
    Grey
    -
    -
    -
    -
    -
    -
    4941
    700007
    Werma
    12.0mm
    -
    52.0mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Tesa
    -
    2.0mm
    -
    Acrylic Foam
    Black
    -
    -
    -
    -
    -
    -
    ACXplus 7078
    Tesa ACXplus 7078
    3M
    25.0mm
    1.0mm
    33.0m
    Acrylic Foam
    -
    -
    -
    -
    -
    -
    -
    -
    -
    3M
    25.0mm
    1.50mm
    33.0m
    Acrylic
    Grey
    -
    -
    -
    -
    -
    -
    4956
    700007
    3M
    2in
    6.70mm
    16.45m
    Polyethylene
    Clear
    -
    -
    -
    -
    -
    -
    5421
    700005
    3M
    12.0mm
    2.30mm
    16.50m
    Acrylic
    Grey
    -
    -
    -
    -
    -
    -
    4991
    700003
    3M
    12mm
    1.1mm
    33m
    Acrylic Foam
    Black
    -
    -
    -
    -
    -
    -
    4947F
    4947F
    Tesa
    -
    1.0mm
    -
    Acrylic Foam
    Black
    -
    -
    -
    -
    -
    -
    ACXplus 7074
    Tesa ACXplus 7074
    每頁顯示的結果