Electronic Circuit Breakers

Electronic circuit breakers are automatically operated electrical switches that are designed to protect an electrical circuit from damage. They cut off a circuit whenever the current jumps above a safe level.

How electronic circuit breakers work

Electronic circuit breakers prevent an overload or short circuit. Their basic function is to keep an electrical system running safely by interrupting the flow of current when a fault is detected. They do this by a combination of active electronic current limitation in the case of a short circuit and an overload deactivation.

Why electronic circuit breakers are important

In homes, there's usually a main electronic circuit breaker that protects the whole system, plus smaller circuit breakers built into many domestic appliances such as washing machines, tumble dryers and air-conditioning systems.

Without circuit breakers (or the alternative, fuses), household electricity would be impractical because of the potential for fires and other issues resulting from simple wiring problems and equipment failures. Compared to fuses, which only work once and then require replacment, circuit breakers can be used over and over again.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 11,共 11 項產品
Results per page
Description Price Range Series Number of Channels Current Rating Breaking Capacity Rated DC Voltage Mounting Style Length Width Depth
RS庫存編號 723-4843
製造零件編號ESX10-TB-101-DC24V-2A
BrandETA
HK$898.49
單位
- ESX10-T - 2 A - - - - - -
RS庫存編號 723-4856
製造零件編號ESX10-TB-101-DC24V-6A
BrandETA
HK$924.16
單位
- ESX10-T - 6 A - - - - - -
RS庫存編號 723-4847
製造零件編號ESX10-TB-101-DC24V-4A
BrandETA
HK$898.49
單位
- ESX10-T - 4 A - - - - - -
RS庫存編號 723-4853
製造零件編號ESX10-TB-101-DC24V-10A
BrandETA
HK$924.16
單位
- ESX10-T - 10 A - - - - - -
RS庫存編號 729-2871
製造零件編號ESX10-TB-102-DC24V-1A
BrandETA
HK$882.02
單位
- ESX10-T - 1 A - - - - - -
RS庫存編號 631-9120
製造零件編號ESS20-003-DC24V-3A/6A
BrandETA
HK$1,404.72
單位
- - - 3 A, 3/6 A - - - - - -
RS庫存編號 729-2887
製造零件編號ESX10-TB-102-DC24V-6A
BrandETA
HK$876.78
單位
- ESX10-T - 6 A - - - - - -
RS庫存編號 723-4859
製造零件編號ESX10-TB-101-DC24V-8A
BrandETA
HK$924.16
單位
- ESX10-T - 8 A - - - - - -
RS庫存編號 729-2880
製造零件編號ESX10-TB-102-DC24V-2A
BrandETA
HK$912.91
單位
- ESX10-T - 2 A - - - - - -
RS庫存編號 729-2883
製造零件編號ESX10-TB-102-DC24V-3A
BrandETA
HK$912.91
單位
- ESX10-T - 3 A - - - - - -
RS庫存編號 729-2903
製造零件編號ESX10-TB-114-DC24V-3A
BrandETA
HK$882.02
單位
- ESX10-T - 3 A - - - - - -