Eaton Eaton Moeller Miniature Circuit Breaker, 1-Pole, 6A, Type C, 230V ac AC, 10 kA Breaking Capacity
- RS庫存編號:
- 240-530
- 製造零件編號:
- 101254 PLI-C6/1
- 製造商:
- Eaton
小計(1 件)*
HK$354.70
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月21日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$354.70 |
* 參考價格
- RS庫存編號:
- 240-530
- 製造零件編號:
- 101254 PLI-C6/1
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 6A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Breaking Capacity | 10kA | |
| Series | Eaton Moeller | |
| Terminal Type | Plug-In | |
| IP Rating | IP20 | |
| Depth | 84mm | |
| Height | 75.5mm | |
| Width | 17.5mm | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 6A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Breaking Capacity 10kA | ||
Series Eaton Moeller | ||
Terminal Type Plug-In | ||
IP Rating IP20 | ||
Depth 84mm | ||
Height 75.5mm | ||
Width 17.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xPole - PLI MCB is an advanced miniature circuit breaker designed for both residential and commercial applications. With its plug-in terminal design and efficient operational capabilities, this device ensures reliable protection against electrical overloads and short circuits. Featuring a characteristic C tripping mechanism, it quickly responds to overcurrents while maintaining a compact size of just 17.5 mm in width. Its robust specifications include a single-pole system capable of handling 6 A, ensuring it meets various current requirements while adhering to safety standards. The product is not only compliant with IEC and EN standards but is also backed by various certifications, giving peace of mind to both contractors and end-users. Suitable for diverse environments, the xPole PLI MCB combines functionality with an eco-conscious design, showcasing Eaton's commitment to quality and innovation.
Compact design allows for space-efficient installation
Single-pole configuration suited for a range of applications
Quick response mechanism for enhanced safety performance
High-rated short-circuit breaking capacity for reliable protection
Compliance with global safety standards ensures reliability
Eco-conscious features support sustainable building practices
Robust construction designed for durability and long-term use
相关链接
- Eaton Eaton Moeller Miniature Circuit Breaker 6A 230V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 6A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole Eaton Moeller Miniature Circuit Breaker 6A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole Eaton Moeller Miniature Circuit Breaker 6A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 6A 230V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 6A 230V ac AC 10 kA Breaking Capacity