Contactors

A contactor is a relay designed to switch a large amount of electrical power through its contacts, and is commonly used in the control of electric motors and lighting systems. A contactor can function on its own as a power control device, or as part of a starter.
Designed to be connected to high-current load devices, contactors incorporate spring loaded contacts that make or break power supply lines to a load. These contacts are designed to open and close very rapidly to assist with arc suppression, ensuring the contactors ability to interrupt heavy motor currents with minimal damage over a longer life cycle.
In any device that is frequently turned off and on, a contactor is often employed, and different contactor configurations are designed for different current requirements. From uses in basic light switches to complex applications such as controlling electromagnets, contactors are highly versatile.
The RS Range of contactors are available in a variety of pole and throw combinations, to suit your application.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 18,共 18 項產品
Results per page
Description Price Coil Voltage Contact Current Rating Number of Poles Range Series Power Rating Pole and Throw Configuration Normal State Configuration Contact Voltage Rating Function Number Of Auxiliary Contacts Auxiliary Contact Configuration Mounting Style Length
RS庫存編號 420-390
製造零件編號LEV100A4ANH 4-1618391-0
HK$1,248.21
單位
12 V dc - - KILOVAC LEV100 - - - - - - - - -
RS庫存編號 782-3037
製造零件編號3100-20Q18999CL
HK$388.80
單位
24 V ac 40 A 2 - 3100 Series - - 1NO - - - - - -
RS庫存編號 782-2992
製造零件編號P30P42D12P1-24
HK$1,286.47
單位
24 V dc 30 A 3 - P30 - - 1NO - - - - - -
RS庫存編號 782-3011
製造零件編號3100-15T1999
HK$159.14
單位
110 V ac 25 A 1 - 3100 Series - - 1NO - - - - - -
RS庫存編號 782-3018
製造零件編號3100-15Q1999
HK$182.83
單位
24 V ac 25 A 1 - 3100 Series - - 1NO - - - - - -
RS庫存編號 782-3024
製造零件編號3100-15Q2999
HK$178.68
單位
24 V ac 30 A 1 - 3100 Series - - 1NO - - - - - -
RS庫存編號 781-2611
製造零件編號LEV100A5ANG 9-1618389-8
HK$1,146.23
單位
- 100 A 1 KILOVAC LEV100 - - 1NO - - - - - 57.396mm
RS庫存編號 782-3055
製造零件編號LEV200A5NAF
HK$901.24
單位
24 V dc 500 A 1 KILOVAC LEV200 - - 1NO 900 V dc - - - - -
RS庫存編號 719-4969
製造零件編號LEV200A5ANA
HK$919.02
單位
24 V dc 500 A 1 KILOVAC LEV200 - - 1NO 900 V dc - - - - -
RS庫存編號 782-3043
製造零件編號P40P42A12P1-120
HK$1,576.21
單位
110 V ac 40 A 3 - P40 - - 1NO - - - - - -
RS庫存編號 782-1435
製造零件編號P30P47D12P1-24 3-1393132-9
HK$1,538.82
單位
- 30 A 4 - P30 - - 1NO - - - - - -
RS庫存編號 782-3033
製造零件編號3100-20U6999
HK$281.88
單位
230 V ac 30 A 2 - 3100 Series - - 1NO - - - - - -
RS庫存編號 782-3015
製造零件編號3100-15U1999
HK$162.17
單位
230 V ac 25 A 1 - 3100 Series - - 1NO - - - - - -
RS庫存編號 782-3021
製造零件編號3100-20Q6999
HK$234.70
單位
24 V ac 30 A 2 - 3100 Series - - 1NO - - - - - -
RS庫存編號 420-401
製造零件編號LEV100A4ANG 3-1618389-7
HK$971.60
單位
12 V dc - 1 KILOVAC LEV100 - - 1NO - - - - - -
RS庫存編號 782-7082
製造零件編號LEV200A5NAA
HK$974.52
單位
- 500 A 1 KILOVAC LEV200 - - 1NO - - - - - -
RS庫存編號 782-3030
製造零件編號3100-20T6999
HK$372.70
單位
110 V ac 30 A 2 - 3100 Series - - 1NO - - - - - -
RS庫存編號 781-2620
製造零件編號LEV200A4ANA 1618387-3
HK$964.33
單位
12 V dc 500 A 1 KILOVAC LEV200 - - 1NO - - - - - 93.98mm