Contactors

A contactor is a relay designed to switch a large amount of electrical power through its contacts, and is commonly used in the control of electric motors and lighting systems. A contactor can function on its own as a power control device, or as part of a starter.
Designed to be connected to high-current load devices, contactors incorporate spring loaded contacts that make or break power supply lines to a load. These contacts are designed to open and close very rapidly to assist with arc suppression, ensuring the contactors ability to interrupt heavy motor currents with minimal damage over a longer life cycle.
In any device that is frequently turned off and on, a contactor is often employed, and different contactor configurations are designed for different current requirements. From uses in basic light switches to complex applications such as controlling electromagnets, contactors are highly versatile.
The RS Range of contactors are available in a variety of pole and throw combinations, to suit your application.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 3019 項產品
Results per page
Description Price Coil Voltage Contact Current Rating Number of Poles Range Series Power Rating Pole and Throw Configuration Normal State Configuration Contact Voltage Rating Function Number Of Auxiliary Contacts Auxiliary Contact Configuration Mounting Style Length
RS庫存編號 400-1495
製造零件編號LC1D09F7
HK$217.23
單位
110 V ac 9 A 3 TeSys D LC1D 4 kW - 3NO 690 V ac - 2 - - 77mm
RS庫存編號 608-9958
製造零件編號LC1F1154
HK$3,649.44
單位
- 200 A 4 TeSys F LC1F - - 4NO 1 kV ac - - - - 162mm
RS庫存編號 665-8059
製造零件編號LC1D50AM7
HK$1,088.32
單位
230 V ac 50 A 3 TeSys D LC1D 22 kW - 3NO 690 V ac - 2 - - 122mm
RS庫存編號 400-1603
製造零件編號LC1D32F7
HK$888.46
單位
110 V ac 32 A 3 TeSys D LC1D 15 kW - 3NO 690 V ac - 2 - - 85mm
RS庫存編號 791-2884
製造零件編號A9C22012
HK$323.00
單位
12 V ac 16 A 2 Acti 9 iCT - - 2NO 250 V ac - - - - 18mm
RS庫存編號 665-8046
製造零件編號LC1D50AF7
HK$1,371.59
單位
110 V ac 50 A 3 TeSys D LC1D 22 kW - 3NO 690 V ac - 2 - - 122mm
RS庫存編號 400-1928
製造零件編號LC1D18BL
HK$626.57
單位
24 V dc 18 A 3 TeSys D LC1D 7.5 kW - 3NO 690 V ac - 2 - - 77mm
RS庫存編號 744-7516
製造零件編號LC1DT20JD
HK$437.00
單位
12 V dc 20 A 4 TeSys D LC1D - - 4NO 690 V ac/dc - 2 1NO - 85mm
RS庫存編號 744-7582
製造零件編號LC1DT40JD
HK$970.00
單位
12 V dc 40 A 4 TeSys D LC1D - - 4NO 690 V ac/dc - 2 1NO - 91mm
RS庫存編號 394-9813
製造零件編號LC1D09B7
HK$216.57
單位
24 V ac 9 A 3 TeSys D LC1D 4 kW - 3NO 690 V ac - 2 - - 77mm
RS庫存編號 394-9807
製造零件編號LC1D09BD
HK$568.91
單位
24 V dc 9 A 3 TeSys D LC1D 4 kW - 3NO 690 V ac - 2 - - 77mm
RS庫存編號 394-9712
製造零件編號LC1D18P7
HK$319.97
單位
230 V ac 18 A 3 TeSys D LC1D 7.5 kW - 3NO 690 V ac - 2 - - 77mm
RS庫存編號 758-721
製造零件編號LC1K0910U7
HK$184.00
單位
230 V ac 9 A 3 TeSys K LC1K 4 kW - 3NO 690 V ac - 1 - - 58mm
RS庫存編號 827-142
製造零件編號LC1F115
HK$2,858.76
單位
- 115 A 3 TeSys F LC1F 55 kW - 3NO 1 kV ac - - - - 162mm
RS庫存編號 394-9649
製造零件編號LC1D32P7
HK$665.18
單位
230 V ac 32 A 3 TeSys D LC1D 15 kW - 3NO 690 V ac - 2 - - 85mm
RS庫存編號 845-1901
製造零件編號LC1D325M7
HK$1,080.70
單位
230 V ac 50 A 3 TeSys D LC1D 18.5 kW - 3NO 300 V dc, 690 V ac - - - - 85mm
RS庫存編號 844-8582
製造零件編號LC1K09004M72
HK$287.49
單位
230 V ac 20 A 4 TeSys K LC1K - - 4NO 690 V ac - - - - 58mm
RS庫存編號 454-7783
製造零件編號LC1DT20P7
HK$266.49
單位
230 V ac 20 A 4 TeSys D LC1D - - 4NO 690 V ac - 2 - - 85mm
RS庫存編號 608-9352
製造零件編號LC1D09M7
HK$304.74
單位
230 V ac 9 A 3 TeSys D LC1D 4 kW - 3NO 690 V ac - 2 - - 77mm
RS庫存編號 744-7746
製造零件編號LC1SK0600U7
HK$179.50
單位
230 V ac 6 A 2 TeSys SK LC1S - - 2NO 690 V ac - 1 1NO - 56mm