38346 產品顯示為 Sensors
- RS庫存編號 221-7333
- 製造零件編號 86-100A-R
- 品牌 TE Connectivity
- Pressure Reading Type Absolute, Gauge
- Minimum Pressure Reading 0psi
- Maximum Pressure Reading 100psi
- Output Type Voltage
个
HK$597.80
- RS庫存編號 191-230
- 製造零件編號 PA3024
- 品牌 ifm electronic
- Pressure Reading Type Relative
- Minimum Pressure Reading 0psi
- Maximum Pressure Reading 145psi
- Accuracy ± 0.1 %
个
HK$3,222.50
- RS庫存編號 256-6145
- 製造零件編號 CYK10-A031
- 品牌 Endress+Hauser
- Accessory Type Cable
- For Use With Sensor Accessories
- Application Cable & Connector
- Series CYK10
个
HK$1,684.80
- RS庫存編號 905-5298
- 製造零件編號 MP37TA00
- 品牌 Red Lion
- Supply Voltage 1 V
- Mounting Type Threaded
个
HK$742.70
- RS庫存編號 276-3052
- 製造零件編號 ICB12S23F04M1PO
- 品牌 Carlo Gavazzi
- Body Style Threaded Barrel
- Sensor Technology Inductive
- Thread Size M12
- Detection Range 4 mm
个
HK$366.50
- RS庫存編號 267-9267
- 製造零件編號 FMU30-AAGEABGHF
- 品牌 Endress+Hauser
- Device Type Ultrasonic
- Mounting Type Wall Mount
- Switch Output 4-20mA
- Body Material PBT-FR
个
HK$9,002.32
- RS庫存編號 555-961
- 製造零件編號 E2E-X3D1-N 2M
- 品牌 Omron
- Body Style Barrel
- Sensor Technology Proximity
- Thread Size M12
- Detection Range 3 mm
个
HK$817.48
- RS庫存編號 287-9524
- 製造零件編號 7MF1565-3BA10-1AA1
- 品牌 Siemens
- Pressure Reading Type Absolute
- Minimum Pressure Reading 0bar
- Maximum Pressure Reading 2.5bar
- Series 7MF1565
个
HK$1,846.40
- RS庫存編號 134-8546
- 製造零件編號 TW2000
- 品牌 ifm electronic
- Sensor Type mA Output Signal
- Response Time <100 ms
- Accuracy <±1 %
- Minimum Temperature Sensed 0°C
个
HK$10,148.50
- RS庫存編號 238-7241
- 品牌 RS PRO
- Sensor Type V Output Signal
- Response Time 250 ms
- Accuracy ±1.5°C or ±1.5% of reading
- Cable Length 1m
个
HK$1,549.60
- RS庫存編號 266-7116
- 製造零件編號 1111236
- 品牌 SICK
- Sensor Style Rectangular
- Detection Type Retroreflective
- Detection Range 18 m
- Output Type NPN, PNP
个
HK$1,851.50
- RS庫存編號 262-5499
- 製造零件編號 42500761
- 品牌 WIKA
- Media Monitored Air, Gas
- Device Type Air velocity meter
- Maximum Flow Rate 20 L/min
- Supply Voltage 24 V
个
HK$2,882.99
Gems Sensors RFO Series RotorFlow Electronic Flow Sensor for Liquid, 1.5 gal/min Min, 20 gal/min Max
- RS庫存編號 907-3969
- 製造零件編號 155481
- 品牌 Gems Sensors
- Media Monitored Liquid
- Device Type RotorFlow Electronic
- Minimum Flow Rate 1.5 gal/min
- Maximum Flow Rate 20 gal/min
个
HK$1,292.30
- RS庫存編號 744-0714
- 製造零件編號 PFM725S-C6-B-W
- 品牌 SMC
- Media Monitored Dry Air, Gas
- Device Type Integrated Display
- Minimum Flow Rate 0.5 L/min
- Maximum Flow Rate 25 L/min
个
HK$2,550.00
- RS庫存編號 293-028
- 製造零件編號 SM2A30PRL
- 品牌 Banner
- Sensor Style Barrel
- Detection Type Opposed Mode Infrared
- Detection Range 150 m
- Output Type SPST
个
HK$2,287.67
- RS庫存編號 236-3820
- 品牌 RS PRO
- Insulation Material PVC
- Length 25m
- Maximum Operating Temperature +105°C
- Thermocouple Type K
毎卷:25 米
HK$349.72
- RS庫存編號 239-4649
- 品牌 RS PRO
- Insulation Material PFA
- Length 100m
- Maximum Operating Temperature +260°C
- Thermocouple Type K
个
HK$2,247.20
- RS庫存編號 762-1121
- 品牌 RS PRO
- Thermocouple Type T
- Probe Diameter 1/0.315mm
- Probe Length 5m
- Maximum Temperature Sensed +250°C
个
HK$136.70
- RS庫存編號 127-8327
- 製造零件編號 XUSL4E14F046N
- 品牌 Telemecanique Sensors
- Range Preventa
- Series XUSL4E
- Beam Resolution 14mm
- Component Type Receiver, Transmitter
1 双 1 套
HK$12,756.20