最近搜索

    Inclination Sensors

    What are Inclination Sensors?

    Inclination Sensors, also known as Incline Sensors or Tilt Sensors. Correct alignment of machinery is a necessity for reliable operation of plants and automation processes. Inclination sensors are used for angular position detection or levelling of mobile machinery, measuring the angle of the object proportionate to gravity.

    Incline Sensors are used in instances where accurate monitoring of the angle in relation to gravitational pull is essential. An example would be levelling a mobile work platform or monitoring a front-loader tilt.

    How do Inclinometers work?

    An Incline Sensor measures angles in 1 or 2 axes, in which electrical capacity differences can be converted into an analogue voltage. This analogue voltage is proportional to the angle to which the sensor is exposed. They are designed to function and adapt in a range of specific requirements across several applications.

    Applications of Inclination Sensors

    Inclinometers are used in a wide range of applications, including:

    • Concrete pumps
    • Cranes
    • elevated work platforms
    • solar panels
    • air suspension systems
    • agricultural machinery

    Features & Benefits

    • Inclination measurement in two axis
    • Single-axis inclination measurement over 360° with configurable zero point
    • Flexible adaptation to the application
    • Static and dynamic versions
    • High protection ratings (up to IP69k)

    Browse the broad range of Inclination Sensors RS Components have to offer and order today for next day delivery

    1 / 1
    12 産品
    已選擇條件 (1)
    Brand移除
    SICK
    移除所有

    Baumer (12)

    ifm electronic (3)

    Kubler (4)

    Kübler (9)

    Pepperl + Fuchs (4)

    S+S Regeltechnik GmbH (1)

    SICK (12)

    2 (3)

    ± 10° (1)

    ± 45° (1)

    ± 60° (1)

    = 0.015 ° (3)

    Analog 4-20 mA (3)

    0.25 ° (3)

    M12 (3)

    12 → 30 V (9)

    16 → 35 V dc (2)

    17 → 35V dc (1)

    38.8 x 30 x 10.4 mm (6)

    90 x 58 x 30 mm (2)

    90 x 66 x 35 mm (1)

    38.8 x 30 x 10.4 (3)

    60g (3)

    Aluminium (2)

    Glass Fiber Reinforced (6)

    Glass-Fiber Reinforced (3)

    Plastic (PA12) (9)

    Plastic PBT (1)

    -40 → +80 °C (3)

    IP67 (12)

    IP65 (3)

    IP66 (9)

    IP67 (12)

    IP68 (9)

    IP69K (9)

    12 産品
    單價
    Brand
    Number of Axis
    Measurement Range
    Resolution
    Interface
    Accuracy
    Connection Type
    Supply Voltage
    Dimensions
    Weight
    Housing Material
    Temperature Range
    IP Rating
    產品詳述
    單價
    Brand
    Number of Axis
    Measurement Range
    Resolution
    Interface
    Accuracy
    Connection Type
    Supply Voltage
    Dimensions
    Weight
    Housing Material
    Temperature Range
    IP Rating
    HK$2,030.98
    SICK
    2
    ± 10°
    = 0.015 °
    Analog 4-20 mA
    0.25 °
    M12
    12 → 30 V
    38.8 x 30 x 10.4
    60g
    Glass-Fiber Reinforced, Plastic (PA12)
    -40 → +80 °C
    IP66, IP67, IP68, IP69K
    HK$2,030.98
    SICK
    2
    ± 60°
    = 0.015 °
    Analog 4-20 mA
    0.25 °
    M12
    12 → 30 V
    38.8 x 30 x 10.4
    60g
    Glass-Fiber Reinforced, Plastic (PA12)
    -40 → +80 °C
    IP66, IP67, IP68, IP69K
    • RS庫存編號 245-9056
    • 製造零件編號 TMM22E-PKH060
    HK$2,142.00
    SICK
    -
    -
    -
    -
    -
    -
    12 → 30 V
    38.8 x 30 x 10.4 mm
    -
    Glass Fiber Reinforced, Plastic (PA12)
    -
    IP66, IP67, IP68, IP69K
    HK$2,030.98
    SICK
    2
    ± 45°
    = 0.015 °
    Analog 4-20 mA
    0.25 °
    M12
    12 → 30 V
    38.8 x 30 x 10.4
    60g
    Glass-Fiber Reinforced, Plastic (PA12)
    -40 → +80 °C
    IP66, IP67, IP68, IP69K
    • RS庫存編號 213-3366
    • 製造零件編號 TMS88B-PKC360
    HK$7,650.00
    SICK
    -
    -
    -
    -
    -
    -
    17 → 35V dc
    90 x 66 x 35 mm
    -
    Plastic PBT
    -
    IP65, IP67
    • RS庫存編號 245-9059
    • 製造零件編號 TMS22E-PKH360
    HK$2,244.00
    SICK
    -
    -
    -
    -
    -
    -
    12 → 30 V
    38.8 x 30 x 10.4 mm
    -
    Glass Fiber Reinforced, Plastic (PA12)
    -
    IP66, IP67, IP68, IP69K
    • RS庫存編號 136-9178
    • 製造零件編號 TMS88B-AKC360
    HK$2,919.80
    SICK
    -
    -
    -
    -
    -
    -
    16 → 35 V dc
    90 x 58 x 30 mm
    -
    Aluminium
    -
    IP65, IP67
    • RS庫存編號 136-9179
    • 製造零件編號 TMM88B-AKC090
    HK$2,919.80
    SICK
    -
    -
    -
    -
    -
    -
    16 → 35 V dc
    90 x 58 x 30 mm
    -
    Aluminium
    -
    IP65, IP67
    • RS庫存編號 245-9058
    • 製造零件編號 TMS22E-PKH090
    HK$1,650.90
    SICK
    -
    -
    -
    -
    -
    -
    12 → 30 V
    38.8 x 30 x 10.4 mm
    -
    Glass Fiber Reinforced, Plastic (PA12)
    -
    IP66, IP67, IP68, IP69K
    • RS庫存編號 245-9055
    • 製造零件編號 TMM22E-PKH045
    HK$2,142.00
    SICK
    -
    -
    -
    -
    -
    -
    12 → 30 V
    38.8 x 30 x 10.4 mm
    -
    Glass Fiber Reinforced, Plastic (PA12)
    -
    IP66, IP67, IP68, IP69K
    • RS庫存編號 245-9054
    • 製造零件編號 TMM22E-PKH010
    HK$2,206.30
    SICK
    -
    -
    -
    -
    -
    -
    12 → 30 V
    38.8 x 30 x 10.4 mm
    -
    Glass Fiber Reinforced, Plastic (PA12)
    -
    IP66, IP67, IP68, IP69K
    • RS庫存編號 245-9057
    • 製造零件編號 TMM22E-PKH090
    HK$2,142.00
    SICK
    -
    -
    -
    -
    -
    -
    12 → 30 V
    38.8 x 30 x 10.4 mm
    -
    Glass Fiber Reinforced, Plastic (PA12)
    -
    IP66, IP67, IP68, IP69K
    每頁顯示的結果