最近搜索

    Motion Control Sensors

    Motion Control Sensors, also known as Position Sensors or Rotary Encoders, detect movement from a nearby object and return an electrical signal to the detector which converts it into a readable signal for digital devices. Motion Control Sensors give a very accurate measure of the detected object's angular mechanical position, enabling the user to determine rotational mechanical displacements. They also allow the user to regulate and control outputs such as speed, position, frequency, and volume control.

    Types of Motion Control Sensors

    Rotary encoders

    • also known as shaft encoders are electromechanical sensors that monitor the position of the shaft or axle, and then send it back digitally. Rotary encoders are commonly used in many automation applications that require precise shaft unlimited rotation

    Linear transducers

    • are used to measure movement in a straight line. They convert displacement into an electrical signal, that's proportional to the amount of displacement. These sensors are commonly used in very harsh, cold climates , and applications where accuracy is critical.

    Magnetic pickups

    • are sensors which detect the speed of a moving part. This motion is picked up by the magnetic field, which induces a measurable AC voltage. These sensors are often used as components of speedometers or tachometers, which are integral parts of engines and industrial equipment.

    A linear variable differential transformer (LVDT)

    • is used to accurately measure linear displacement. There are many types of these motion controllers and they have different armatures, temperature range, built in electronics and stroke lengths and have been specifically designed to measure multiple targets. It can be used in a range of applications within industry or research as it can easily be modified to fulfil different sensing tasks.

    Incremental Encoder

    • Incremental Encoders produce a specific number of pulses per revolution and measure the amount of linear or angular distance moved. Each time the encoder is powered on it starts from zero, irrespective of where the shaft is, so it measures the shaft to a specific reference point.

    Absolute Encoder

    • Absolute Encoders provides an absolute numerical value for every angular position for every revolution which makes them handy for exact measurement of mechanical angular displacement. Even when the system is without power, they can give precise position values when the encoder is powered back up.

    Applications of Motion Control Sensors

    Motion Control Sensors and the subsequent types of Sensor are incredibly useful in industrial settings in which the rotation of shafts or motion of moving parts need to be accurately set and measured to ensure the smooth operation of factory processes.

    • Aerospace industry
    • Measurement & Testing
    • Robotics
    • Automation & Control
    • Assembly Lines

    Rotary Encoders/Motion Control Sensors are popular due to their high durability, incredible accuracy, and long life. Browse the broad range of Position Sensors RS Components have to offer and order today for next day delivery.

    2020 產品顯示為 Motion Control Sensors

    HK$5,156.50
    SICK
    Safety Encoder
    1024ppr
    DFS60S Pro
    6000rpm
    Analogue
    Blind Hollow
    -
    14mm
    4.5 → 32 V
    -
    1024Steps
    IP65
    Analog
    74.5mm
    72mm
    45.5mm
    -30°C
    +95°C
    -
    HK$5,100.70
    SICK
    Safety Encoder
    1024ppr
    DFS60S Pro
    6000rpm
    Analogue
    Through Hollow
    -
    10mm
    4.5 → 32 V
    -
    1024Steps
    IP65
    Analog
    72mm
    60mm
    43mm
    -30°C
    +85°C
    -
    HK$5,167.70
    SICK
    Safety Encoder
    1024ppr
    DFS60
    6000rpm
    Sin/Cos
    Through Hollow
    -
    10mm
    32 V
    -
    -
    IP65
    -
    72mm
    60mm
    43mm
    -30°C
    +85°C
    Flange Mount
    HK$6,261.50
    SICK
    Incremental
    2048ppr
    DGS80
    3600rpm
    HTL/Push Pull
    Through Hollow
    -
    42mm
    30 V
    -
    -
    IP65
    Push-Pull
    111.6mm
    81mm
    35mm
    -25°C
    +85°C
    Flange Mount
    • RS庫存編號 283-0667
    • 製造零件編號 PY-1-C-050 0000X000X00
    HK$2,436.64
    Gefran
    Linear Measuring
    -
    -
    -
    -
    -
    50mm
    -
    60 V
    -
    -
    IP40
    -
    41mm
    50mm
    45mm
    -30°C
    +100°C
    -
    HK$6,205.80
    SICK
    Absolute
    1024ppr
    SRM50
    12000rpm
    Binary
    Solid
    -
    3/8in
    12 V
    -
    32768Steps
    IP65
    HIPERFACE
    66.5mm
    66.5mm
    64.8mm
    -40°C
    +85°C
    -
    HK$6,495.80
    SICK
    Measuring
    1024ppr
    SFS/SFM60
    4096rpm
    Analogue
    Blind Hollow
    -
    10mm
    7 → 12 V dc
    -
    1024Steps
    IP65
    HIPERFACE
    74.5mm
    72mm
    45.5mm
    -40°C
    +115°C
    -
    HK$5,033.70
    SICK
    Incremental
    4096ppr
    DGS80
    3600rpm
    HTL
    Through Hollow
    -
    30mm
    4.5 → 30 V
    -
    -
    IP65
    Push-Pull
    35mm
    52mm
    35mm
    -25°C
    +80°C
    Flange Mount
    HK$5,480.20
    SICK
    Incremental
    8192ppr
    DGS80
    3600rpm
    HTL/Push Pull
    Through Hollow
    -
    30mm
    4.5 → 30 V
    -
    8192Steps
    IP65
    Push-Pull
    116mm
    72mm
    35mm
    -25°C
    +85°C
    -
    HK$5,201.20
    SICK
    Absolute
    1024ppr
    SFS60
    9000rpm
    Binary
    Through Hollow
    -
    12mm
    12 V
    -
    32768Steps
    IP65
    HIPERFACE
    60mm
    72mm
    43mm
    -40°C
    +115°C
    -
    HK$4,453.30
    SICK
    Absolute
    1024ppr
    SRS50
    12000rpm
    Binary
    Solid
    -
    6mm
    12 V
    -
    32768Steps
    IP65
    HIPERFACE
    101mm
    65mm
    83.3mm
    -30°C
    +85°C
    Flange Mount
    • RS庫存編號 266-7729
    • 製造零件編號 DKV60E-21EKA0020
    HK$2,712.30
    SICK
    Measuring
    20ppr
    DBV60
    1000rpm
    HTL/Push Pull
    -
    -
    -
    30 V
    0.1
    -
    IP65
    Push-Pull
    74mm
    150mm
    82mm
    -20°C
    +60°C
    Flange Mount
    HK$6,507.00
    SICK
    Incremental
    4096ppr
    DGS80
    3600rpm
    HTL/Push Pull
    Through Hollow
    -
    42mm
    4.5 → 30 V
    -
    4096Steps
    IP65
    Push-Pull
    113mm
    72mm
    35mm
    -25°C
    +85°C
    -
    • RS庫存編號 267-1257
    • 製造零件編號 DAXLAN-0700BA080000W01
    HK$5,178.80
    SICK
    Linear Measuring
    -
    DAX
    -
    Analogue
    -
    700mm
    -
    24 V dc
    -
    -
    IP65, IP67
    Analog 4-20 mA
    68mm
    50mm
    -
    -40°C
    +85°C
    Flange Mount
    HK$6,507.00
    SICK
    Incremental
    5000ppr
    DGS80
    3600rpm
    HTL/Push Pull
    Through Hollow
    -
    42mm
    4.5 → 30 V
    -
    5000Steps
    IP65
    Push-Pull
    113mm
    72mm
    35mm
    -25°C
    +85°C
    -
    HK$6,172.30
    SICK
    Incremental
    2500ppr
    DGS80
    3600rpm
    HTL/Push Pull
    Through Hollow
    -
    42mm
    30 V
    -
    -
    IP65
    Push-Pull
    116.9mm
    81mm
    35mm
    -25°C
    +85°C
    Flange Mount
    HK$2,902.00
    SICK
    Incremental
    2400ppr
    DUS60
    1500rpm
    HTL, TTL
    Blind Hollow
    -
    5/8mm
    30 V
    -
    -
    IP65
    -
    94mm
    58mm
    43.8mm
    -30°C
    +90°C
    Flange Mount
    HK$2,957.80
    SICK
    Incremental
    2400ppr
    DUS60
    1500rpm
    TTL/HTL
    Through Hollow
    -
    5/8in
    30 V
    -
    -
    IP65
    TTL/HTL
    94mm
    58mm
    43.8mm
    -30°C
    +90°C
    Flange Mount
    个(每套 1000)
    HK$16.369
    Bourns
    Absolute
    -
    PAC18R1
    60rpm
    Gray
    Flatted
    -
    9.5mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS庫存編號 266-8714
    • 製造零件編號 PKS09-ATBM0520
    HK$9,844.30
    SICK
    Incremental
    -
    PFG09
    -
    RS422, TTL
    -
    5000mm
    -
    5.5 V
    0.0035 mm
    -
    IP52
    RS-422
    115.5mm
    90mm
    90mm
    -10°C
    +70°C
    -
    每頁顯示的結果